Part Details for MC4-5004JE by Ohmite Mfg Co
Overview of MC4-5004JE by Ohmite Mfg Co
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC4-5004JE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2485-MC4-5004JE-ND
|
DigiKey | RES ARRAY 4 RES 5M OHM 8SMD Lead time: 25 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
588-MC4-5004JE
|
Mouser Electronics | Resistor Networks & Arrays 3/4W 5M Ohms 5% RoHS: Compliant | 0 |
|
Order Now | |
|
Onlinecomponents.com | Res Thick Film NET 5M Ohm 5% 3W ±50ppm/°C ISOL Molded 8-Pin DIP J-Lead SMD RoHS: Compliant |
50 In Stock |
|
$6.2500 / $7.1300 | Buy Now |
DISTI #
51662305
|
Verical | Res Thick Film NET 5M Ohm 5% 3W ±50ppm/°C ISOL Molded 8-Pin DIP J-Lead SMD RoHS: Compliant Min Qty: 25 Package Multiple: 25 Date Code: 1352 | Americas - 50 |
|
$8.1250 / $9.2690 | Buy Now |
DISTI #
MC4-5004JE
|
Richardson RFPD | THICK FILM RESISTOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
|
Master Electronics | Res Thick Film NET 5M Ohm 5% 3W ±50ppm/°C ISOL Molded 8-Pin DIP J-Lead SMD RoHS: Compliant |
50 In Stock |
|
$6.2500 / $7.1300 | Buy Now |
Part Details for MC4-5004JE
MC4-5004JE CAD Models
MC4-5004JE Part Data Attributes
|
MC4-5004JE
Ohmite Mfg Co
Buy Now
|
Compare Parts:
MC4-5004JE
Ohmite Mfg Co
|
Samacsys Manufacturer | Ohmite |