Part Details for MC4-5005JE by Ohmite Mfg Co
Overview of MC4-5005JE by Ohmite Mfg Co
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC4-5005JE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08X5355
|
Newark | Resistor Network, 4Resistor, 50Mohm, 5%, Dip, Resistance:50Mohm, Network Circuit Type:Isolated, No. Of Elements:4Elements, Resistor Case/Package:Dip, No. Of Pins:8Pins, Resistance Tolerance:± 5%, Voltage Rating:2.5Kv Rohs Compliant: Yes |Ohmite MC4-5005JE RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
2485-MC4-5005JE-ND
|
DigiKey | RES ARRAY 4 RES 50M OHM 8SMD Lead time: 25 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
|
Onlinecomponents.com | Res Thick Film NET 50M Ohm 5% 3W ±50ppm/°C ISOL Molded 8-Pin DIP J-Lead SMD T/R RoHS: Compliant |
37 In Stock |
|
$4.9800 / $5.6800 | Buy Now |
DISTI #
51655859
|
Verical | Res Thick Film NET 50M Ohm 5% 3W ±50ppm/°C ISOL Molded 8-Pin DIP J-Lead SMD RoHS: Compliant Min Qty: 25 Package Multiple: 25 Date Code: 1352 | Americas - 25 |
|
$6.4740 / $7.3840 | Buy Now |
DISTI #
MC4-5005JE
|
Richardson RFPD | THICK FILM RESISTOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
|
Master Electronics | Res Thick Film NET 50M Ohm 5% 3W ±50ppm/°C ISOL Molded 8-Pin DIP J-Lead SMD T/R RoHS: Compliant |
37 In Stock |
|
$4.9800 / $5.6800 | Buy Now |
Part Details for MC4-5005JE
MC4-5005JE CAD Models
MC4-5005JE Part Data Attributes
|
MC4-5005JE
Ohmite Mfg Co
Buy Now
|
Compare Parts:
MC4-5005JE
Ohmite Mfg Co
|
Samacsys Manufacturer | Ohmite |