There are no models available for this part yet.
Overview of MC4-5007KE by Ohmite Mfg Co
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for MC4-5007KE by Ohmite Mfg Co
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
08X5357
|
Newark | Resistor Network, 4Resistor, 5Gohm, 10%, Dip, Resistance:5Gohm, Network Circuit Type:Isolated, No. Of Resistors:4Resistors, Resistor Case/Package:Dip, Resistance Tolerance:± 10%, Voltage Rating:2.5Kv, Resistor Type:Array Rohs Compliant: Yes |Ohmite MC4-5007KE RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | ||
DISTI #
MC4-5007KE-ND
|
DigiKey | RES ARRAY 4 RES 5G OHM 8SMD Min Qty: 1 Lead time: 30 Weeks Container: Bulk |
25 In Stock |
|
$4.7500 / $12.4300 | Buy Now | |
DISTI #
588-MC4-5007KE
|
Mouser Electronics | Resistor Networks & Arrays 3/4W 5G Ohms 10% RoHS: Compliant | 0 |
|
Order Now | ||
Onlinecomponents.com | Res Thick Film NET 5G Ohm 10% 3W ±50ppm/°C ISOL Molded 8-Pin DIP J-Lead SMD T/R RoHS: Compliant |
33 In Stock |
|
$5.0000 / $8.9200 | Buy Now | ||
DISTI #
51690887
|
Verical | Res Thick Film NET 5G Ohm 10% 3W ±50ppm/°C ISOL Molded 8-Pin DIP J-Lead SMD RoHS: Compliant Min Qty: 25 Package Multiple: 25 Date Code: 1410 | Americas - 25 |
|
$6.5000 / $11.5960 | Buy Now | |
DISTI #
MC4-5007KE
|
Richardson RFPD | THICK FILM RESISTOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | ||
Master Electronics | Res Thick Film NET 5G Ohm 10% 3W ±50ppm/°C ISOL Molded 8-Pin DIP J-Lead SMD T/R RoHS: Compliant |
33 In Stock |
|
$5.0000 / $8.9200 | Buy Now |
CAD Models for MC4-5007KE by Ohmite Mfg Co
Part Data Attributes for MC4-5007KE by Ohmite Mfg Co
MC4-5007KE
Ohmite Mfg Co
|
|
---|---|
Samacsys Manufacturer
|
Ohmite
|
Want to compare parts?
-
MC4-5007KEOhmite Mfg CoVS
-