Part Details for MC40XS6500BEK by NXP Semiconductors
Overview of MC40XS6500BEK by NXP Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for MC40XS6500BEK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AK8634
|
Newark | High-Side Switch, 12V, Penta 40Mohms, Soic 32/Tube Rohs Compliant: Yes |Nxp MC40XS6500BEK Min Qty: 42 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.4300 / $9.0700 | Buy Now |
|
Rochester Electronics | MC40XS6500BEK - High-Side Switch, 12V, Penta 40mOhms, SOIC 32 RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 17 |
|
$6.4400 / $7.5800 | Buy Now |
|
Vyrian | OEM/CM Only | 500 |
|
RFQ |
Part Details for MC40XS6500BEK
MC40XS6500BEK CAD Models
MC40XS6500BEK Part Data Attributes
|
MC40XS6500BEK
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MC40XS6500BEK
NXP Semiconductors
IC SWITCH HIGH SIDE 32SOIC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | SOIC-32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00 | |
Samacsys Manufacturer | NXP | |
Built-in Protections | OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE | |
Driver Number of Bits | 5 | |
Input Characteristics | STANDARD | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PDSO-G32 | |
JESD-609 Code | e3 | |
Length | 11 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current Flow Direction | SINK | |
Output Current-Max | 3.9 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSSOP | |
Package Equivalence Code | SSOP32,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 2.45 mm | |
Supply Current-Max | 8 mA | |
Supply Voltage-Max | 18 V | |
Supply Voltage-Min | 7 V | |
Supply Voltage-Nom | 14 V | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Turn-off Time | 80 µs | |
Turn-on Time | 80 µs | |
Width | 7.5 mm |
Alternate Parts for MC40XS6500BEK
This table gives cross-reference parts and alternative options found for MC40XS6500BEK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC40XS6500BEK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC40XSF500EK | BUF OR INV BASED PRPHL DRVR | NXP Semiconductors | MC40XS6500BEK vs MC40XSF500EK |
MC40XS6500EK | BUF OR INV BASED PRPHL DRVR | NXP Semiconductors | MC40XS6500BEK vs MC40XS6500EK |
MC40XSF500EKR2 | BUF OR INV BASED PRPHL DRVR | NXP Semiconductors | MC40XS6500BEK vs MC40XSF500EKR2 |