Part Details for MC415D by Thomas & Betts
Overview of MC415D by Thomas & Betts
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Space Technology
Audio and Video Systems
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Medical Imaging
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for MC415D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67H4552
|
Newark | Ma Crimp Term Insert D-Ser 15Cnts |Abb Thomas & Betts MC415D Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$35.7400 / $44.9400 | Buy Now |
|
Onlinecomponents.com | Male Crimp Terminal Insert - For Use With D Series - 10A 600VAC - 15 Contacts With Ground. RoHS: Compliant | 0 |
|
$27.8300 / $36.7900 | Buy Now |
|
Master Electronics | Male Crimp Terminal Insert - For Use With D Series - 10A 600VAC - 15 Contacts With Ground. RoHS: Compliant | 0 |
|
$27.8300 / $36.7900 | Buy Now |
Part Details for MC415D
MC415D CAD Models
MC415D Part Data Attributes
|
MC415D
Thomas & Betts
Buy Now
Datasheet
|
Compare Parts:
MC415D
Thomas & Betts
Rectangular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | THOMAS & BETTS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | RECTANGULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
IEC Conformance | YES | |
MIL Conformance | NO | |
Option | GENERAL PURPOSE |