Part Details for MC500E-N-13-4PB by TE Connectivity
Overview of MC500E-N-13-4PB by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for MC500E-N-13-4PB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MC500E-N-13-4PB
|
Avnet Americas | Conn Circular M 4 POS Crimp ST Panel Mount 4 Terminal 1 Port - Bulk (Alt: MC500E-N-13-4PB) RoHS: Compliant Min Qty: 6 Package Multiple: 1 Container: Bulk | 0 |
|
$298.1860 / $358.8340 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 6 Package Multiple: 1 Container: Box | 0Box |
|
$323.9800 | Buy Now |
DISTI #
DCHMC500E-N-13-4PB
|
Heilind Electronics | MC5 SQ. FLANGE REC. NICKEL SI | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
MC500E-N-13-4PB
|
Avnet Americas | Conn Circular M 4 POS Crimp ST Panel Mount 4 Terminal 1 Port - Bulk (Alt: MC500E-N-13-4PB) RoHS: Compliant Min Qty: 6 Package Multiple: 1 Container: Bulk | 0 |
|
$298.1860 / $358.8340 | Buy Now |
DISTI #
DCHMC500E-N-13-4PB
|
Interstate Connecting Components | MC5 SQ. FLANGE REC. NICKEL SI | 0 |
|
Buy Now | |
DISTI #
000000000006400382
|
Sager | TE Connectivity Min Qty: 1 | 0 |
|
$164.2600 / $379.0500 | Buy Now |
|
Master Electronics | 0 |
|
$256.6400 / $447.9500 | Buy Now |
Part Details for MC500E-N-13-4PB
MC500E-N-13-4PB CAD Models
MC500E-N-13-4PB Part Data Attributes:
|
MC500E-N-13-4PB
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
MC500E-N-13-4PB
TE Connectivity
MULTI MODE, SIMPLEX FIBER OPTIC CONNECTOR, RECEPTACLE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.70.00.00 | |
Additional Feature | COMPATIBLE CONTACTS: 455335-125-00; 455335-126-01; 455360-125-00; 455360-126-01 | |
Body/Shell Style | RECEPTACLE | |
Connection Type | SIMPLEX | |
Connector Type | FIBER OPTIC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED | |
Contact Style | OPTICAL FIBER | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.25 dB | |
MIL Conformance | NO | |
Mode | MULTI | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE |