Part Details for MC506E-N-11-2SB by TE Connectivity
Overview of MC506E-N-11-2SB by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for MC506E-N-11-2SB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MC506E-N-11-2SB
|
Avnet Americas | Circular Connector MIL-C-38999 High Density Fiber Optic Plug 2 Position Socket Contact Cable Mount Crimp - Bulk (Alt: MC506E-N-11-2SB) RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 42 Weeks, 1 Days Container: Bulk | 0 |
|
$596.9856 / $718.4064 | Buy Now |
DISTI #
571-MC506E-N-11-2SB
|
Mouser Electronics | Fiber Optic Connectors NICKEL SOCKET B-ORIE MC5 PLUG SIZE 11-2 RoHS: Compliant | 0 |
|
$596.2500 / $725.4000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5 Package Multiple: 1 Lead time: 42 Weeks Container: Box | 0Box |
|
$648.6200 | Buy Now |
DISTI #
DCHMC506E-N-11-2SB
|
Heilind Electronics | MC5 PLUG SIZE 11-2 NICKEL SOC | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$588.7600 / $1,075.0800 | Buy Now |
DISTI #
DCHMC506E-N-11-2SB
|
Interstate Connecting Components | MC5 PLUG SIZE 11-2 NICKEL SOC | 0 |
|
Buy Now | |
DISTI #
000000000005620835
|
Sager | Fiber Optic Connectors NICKEL SOCKET B-ORIE MC5 PLUG SIZE 11-2 Min Qty: 1 | 0 |
|
$366.8000 / $737.8000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$588.7600 / $1,075.0800 | Buy Now |
Part Details for MC506E-N-11-2SB
MC506E-N-11-2SB CAD Models
MC506E-N-11-2SB Part Data Attributes
|
MC506E-N-11-2SB
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
MC506E-N-11-2SB
TE Connectivity
MULTI MODE, SIMPLEX FIBER OPTIC CONNECTOR, PLUG
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.70.00.00 | |
Factory Lead Time | 41 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | COMPATIBLE CONTACTS: 455335-125-00; 455335-126-01; 455360-125-00; 455360-126-01 | |
Body/Shell Style | PLUG | |
Connection Type | SIMPLEX | |
Connector Type | FIBER OPTIC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED | |
Contact Style | OPTICAL FIBER | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.25 dB | |
MIL Conformance | NO | |
Mode | MULTI | |
Option | GENERAL PURPOSE |