Part Details for MC506E-N-11-2SC by TE Connectivity
Overview of MC506E-N-11-2SC by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for MC506E-N-11-2SC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1508-MC506E-N-11-2SC-ND
|
DigiKey | MC5 PLUG SIZE 11-2 C-ORIENTATION Min Qty: 5 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$556.2700 | Buy Now |
DISTI #
MC506E-N-11-2SC
|
Avnet Americas | Connector Circular Plug 2 Position Socket Contact Straight Panel Mount - Bulk (Alt: MC506E-N-11-2SC) Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$509.7246 / $613.3974 | Buy Now |
DISTI #
571-MC506E-N-11-2SC
|
Mouser Electronics | Fiber Optic Connectors MC5 PLUG SIZE 11-2 C-ORIENTATION RoHS: Compliant | 0 |
|
$606.3500 / $654.4000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5 Package Multiple: 1 Container: Box | 0Box |
|
$553.8100 | Buy Now |
DISTI #
DCHMC506E-N-11-2SC
|
Heilind Electronics | MC5 PLUG SIZE 11-2 C-ORIENTATI | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Ruggedized Fiber Optic Connector - Plug - 2 Position - Socket Contact - Shell Size 11 - Nickel Plated Shell - Panel Mount. RoHS: Compliant |
5 In Stock |
|
$607.2800 / $655.4600 | Buy Now |
DISTI #
78819171
|
Verical | Mc5 Plug Size 11-2 C-Orientation RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2411 | Americas - 4 |
|
$789.4640 / $852.0980 | Buy Now |
DISTI #
MC506E-N-11-2SC
|
TTI | Fiber Optic Connectors MC5 PLUG SIZE 11-2 C-ORIENTATION RoHS: Compliant Min Qty: 5 Package Multiple: 1 Container: Each | Americas - 0 |
|
$282.1000 / $523.6000 | Buy Now |
DISTI #
DCHMC506E-N-11-2SC
|
Interstate Connecting Components | MC5 PLUG SIZE 11-2 C-ORIENTATI | 0 |
|
Buy Now | |
DISTI #
000000000006087877
|
Sager | Fiber Optic Connectors MC5 PLUG SIZE 11-2 C-ORIENTATION Min Qty: 1 | 0 |
|
$313.1700 / $647.9600 | Buy Now |
Part Details for MC506E-N-11-2SC
MC506E-N-11-2SC CAD Models
MC506E-N-11-2SC Part Data Attributes
|
MC506E-N-11-2SC
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
MC506E-N-11-2SC
TE Connectivity
MULTI MODE, SIMPLEX FIBER OPTIC CONNECTOR, PLUG
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.70.00.00 | |
Additional Feature | COMPATIBLE CONTACTS: 455335-125-00; 455335-126-01; 455360-125-00; 455360-126-01 | |
Body/Shell Style | PLUG | |
Connection Type | SIMPLEX | |
Connector Type | FIBER OPTIC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED | |
Contact Style | OPTICAL FIBER | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.25 dB | |
MIL Conformance | NO | |
Mode | MULTI | |
Option | GENERAL PURPOSE |