There are no models available for this part yet.
Overview of MC506E-N-13-4PN by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Automotive
Price & Stock for MC506E-N-13-4PN by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1508-MC506E-N-13-4PN-ND
|
DigiKey | PLUG ASSY.PIN.MC5 13-4ARR Min Qty: 10 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$226.8110 | Buy Now | |
DISTI #
MC506E-N-13-4PN
|
Avnet Americas | PLUG ASSY.PIN.MC5 13-4ARR - Bulk (Alt: MC506E-N-13-4PN) Min Qty: 10 Package Multiple: 1 Lead time: 9 Weeks, 6 Days Container: Bulk | 0 |
|
$207.8334 / $250.1046 | Buy Now | |
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 10 Package Multiple: 1 Lead time: 10 Weeks Container: Box | 0Box |
|
$225.8100 | Buy Now | ||
DISTI #
DCHMC506E-N-13-4PN
|
Heilind Electronics | PLUG ASSY.PIN.MC5 13-4ARR | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$204.9700 / $381.6200 | Buy Now | ||
DISTI #
DCHMC506E-N-13-4PN
|
Interstate Connecting Components | PLUG ASSY.PIN.MC5 13-4ARR | 0 |
|
Buy Now | ||
DISTI #
000000000006379663
|
Sager | TE Connectivity PLUG ASSY.PIN.MC5 13-4ARR Min Qty: 1 | 0 |
|
$171.7300 / $271.9600 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$204.9700 / $381.6200 | Buy Now |
CAD Models for MC506E-N-13-4PN by TE Connectivity
Part Data Attributes for MC506E-N-13-4PN by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.70.00.00
|
Factory Lead Time
|
9 Weeks, 6 Days
|
Additional Feature
|
COMPATIBLE CONTACTS: 455335-125-00; 455335-126-01; 455360-125-00; 455360-126-01
|
Body/Shell Style
|
PLUG
|
Connection Type
|
SIMPLEX
|
Connector Type
|
FIBER OPTIC CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
NOT APPLICABLE
|
Contact Material
|
NOT SPECIFIED
|
Contact Style
|
OPTICAL FIBER
|
Coupling Type
|
THREADED
|
DIN Conformance
|
NO
|
IEC Conformance
|
NO
|
Insertion Loss
|
0.25 dB
|
MIL Conformance
|
NO
|
Mode
|
MULTI
|
Option
|
GENERAL PURPOSE
|