Part Details for MC506E-N-13-4SC by TE Connectivity
Overview of MC506E-N-13-4SC by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for MC506E-N-13-4SC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
844-MC506E-N-13-4SC-ND
|
DigiKey | MC5 SQ. FLANGE REC NICKEL SOCKE Min Qty: 5 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$678.6440 | Buy Now |
DISTI #
YMC506E-N-13-4SC00
|
Avnet Americas | MC5 SQ. FLANGE REC NICKEL SOCKET SIZE 1 (Alt: YMC506E-N-13-4SC00) Min Qty: 5 Package Multiple: 1 | 0 |
|
$528.5810 / $636.0890 | Buy Now |
DISTI #
650-MC506E-N-13-4SC
|
Mouser Electronics | Fiber Optic Connectors MC5 SQ. FLANGE REC NICKEL SOCKET SIZE 1 RoHS: Compliant | 0 |
|
$628.7900 / $678.6000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$521.3000 / $727.9200 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$521.3000 / $727.9200 | Buy Now |
Part Details for MC506E-N-13-4SC
MC506E-N-13-4SC CAD Models
MC506E-N-13-4SC Part Data Attributes
|
MC506E-N-13-4SC
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
MC506E-N-13-4SC
TE Connectivity
MULTI MODE, SIMPLEX FIBER OPTIC CONNECTOR, PLUG
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Additional Feature | COMPATIBLE CONTACTS: 455335-125-00; 455335-126-01; 455360-125-00; 455360-126-01 | |
Body/Shell Style | PLUG | |
Connection Type | SIMPLEX | |
Connector Type | FIBER OPTIC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED | |
Contact Style | OPTICAL FIBER | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.25 dB | |
MIL Conformance | NO | |
Mode | MULTI | |
Option | GENERAL PURPOSE |