There are no models available for this part yet.
Overview of MC506E-N-15-6PN by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Automotive
Price & Stock for MC506E-N-15-6PN by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1508-MC506E-N-15-6PN-ND
|
DigiKey | PLUG PIN ASSY MC5 15-6 ARRANGEME Min Qty: 9 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$363.8278 | Buy Now | |
DISTI #
MC506E-N-15-6PN
|
Avnet Americas | Connector Circular Plug 6 Position PIN Contact Straight Panel Mount - Bulk (Alt: MC506E-N-15-6PN) Min Qty: 9 Package Multiple: 1 Container: Bulk | 0 |
|
$333.3854 / $401.1926 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 9 Package Multiple: 1 Container: Box | 0Box |
|
$362.2200 | Buy Now | ||
DISTI #
DCHMC506E-N-15-6PN
|
Heilind Electronics | PLUG PIN ASSY MC5 15-6 ARRANGE | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$338.1900 / $720.4500 | Buy Now | ||
DISTI #
DCHMC506E-N-15-6PN
|
Interstate Connecting Components | PLUG PIN ASSY MC5 15-6 ARRANGE | 0 |
|
Buy Now | ||
DISTI #
000000000006087878
|
Sager | Fiber Optic Connectors PLUG PIN ASSY MC5 15-6 ARRANGEMENT Min Qty: 1 | 0 |
|
$183.6500 / $423.7900 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$338.1900 / $720.4500 | Buy Now |
CAD Models for MC506E-N-15-6PN by TE Connectivity
Part Data Attributes for MC506E-N-15-6PN by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
unknown
|
Additional Feature
|
COMPATIBLE CONTACTS: 455335-125-00; 455335-126-01; 455360-125-00; 455360-126-01
|
Body/Shell Style
|
PLUG
|
Connection Type
|
SIMPLEX
|
Connector Type
|
FIBER OPTIC CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Material
|
NOT SPECIFIED
|
Contact Style
|
OPTICAL FIBER
|
Coupling Type
|
THREADED
|
DIN Conformance
|
NO
|
IEC Conformance
|
NO
|
Insertion Loss
|
0.25 dB
|
MIL Conformance
|
NO
|
Mode
|
MULTI
|
Option
|
GENERAL PURPOSE
|