Part Details for MC506E-N-19-10PN by TE Connectivity
Overview of MC506E-N-19-10PN by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for MC506E-N-19-10PN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DCHMC506E-N-19-10PN
|
Heilind Electronics | PLUG PIN ASSY MC5 19-10 ARRANG | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
DCHMC506E-N-19-10PN
|
Interstate Connecting Components | PLUG PIN ASSY MC5 19-10 ARRANG | 0 |
|
Buy Now |
Part Details for MC506E-N-19-10PN
MC506E-N-19-10PN CAD Models
MC506E-N-19-10PN Part Data Attributes:
|
MC506E-N-19-10PN
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
MC506E-N-19-10PN
TE Connectivity
MULTI MODE, SIMPLEX FIBER OPTIC CONNECTOR, PLUG
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.70.00.00 | |
Additional Feature | COMPATIBLE CONTACTS: 455335-125-00; 455335-126-01; 455360-125-00; 455360-126-01 | |
Body/Shell Style | PLUG | |
Connection Type | SIMPLEX | |
Connector Type | FIBER OPTIC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED | |
Contact Style | OPTICAL FIBER | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.25 dB | |
MIL Conformance | NO | |
Mode | MULTI | |
Option | GENERAL PURPOSE |