Part Details for MC5610 by Microchip Technology Inc
Overview of MC5610 by Microchip Technology Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC5610
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-MC5610-ND
|
DigiKey | UFR,FRR Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
494-MC5610
|
Mouser Electronics | Rectifiers UFR,FRR RoHS: Not Compliant | 95 |
|
$115.4400 / $115.4700 | Buy Now |
DISTI #
MC5610
|
Microchip Technology Inc | UFR,FRR _ S-BODY, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
410 Alternates Available |
|
$115.4600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 410 Factory Stock |
|
$0 | Buy Now |
Part Details for MC5610
MC5610 CAD Models
MC5610 Part Data Attributes
|
MC5610
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MC5610
Microchip Technology Inc
Rectifier Diode, 1 Phase, 1 Element, 0.79A, 1500V V(RRM), Silicon
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HERMETIC SEALED, GLASS, S PACKAGE-2 | |
Reach Compliance Code | compliant | |
Additional Feature | HIGH RELIABILITY | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.79 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Rep Pk Reverse Voltage-Max | 1500 V | |
Reverse Recovery Time-Max | 0.3 µs | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |