-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16-BIT, FLASH, 32MHz, MICROCONTROLLER, PQFP32
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MC56F8006VLC-ND
|
DigiKey | IC MCU 16BIT 16KB FLASH 32LQFP Min Qty: 1 Lead time: 13 Weeks Container: Tray |
1275 In Stock |
|
$4.4154 / $7.7800 | Buy Now |
DISTI #
MC56F8006VLC
|
Avnet Americas | MCU 16-bit MC56F80xx CISC 16KB Flash 2.5V/3.3V 32-Pin LQFP Brick - Trays (Alt: MC56F8006VLC) RoHS: Compliant Min Qty: 1250 Package Multiple: 1250 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$3.4354 / $3.9423 | Buy Now |
DISTI #
841-MC56F8006VLC
|
Mouser Electronics | Digital Signal Processors & Controllers - DSP, DSC DSC 32LQFP 16K Flash RoHS: Compliant | 28 |
|
$4.4100 / $7.7800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1250 Package Multiple: 1250 Container: Tray | 0Tray |
|
$3.7600 | Buy Now |
DISTI #
MC56F8006VLC
|
Avnet Americas | MCU 16-bit MC56F80xx CISC 16KB Flash 2.5V/3.3V 32-Pin LQFP Brick - Trays (Alt: MC56F8006VLC) RoHS: Compliant Min Qty: 1250 Package Multiple: 1250 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$3.4354 / $3.9423 | Buy Now |
DISTI #
MC56F8006VLC
|
Avnet Americas | MCU 16-bit MC56F80xx CISC 16KB Flash 2.5V/3.3V 32-Pin LQFP Brick - Trays (Alt: MC56F8006VLC) RoHS: Compliant Min Qty: 178 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tray | 1965 Partner Stock |
|
$3.4968 / $4.0326 | Buy Now |
DISTI #
MC56F8006VLC
|
Avnet Americas | MCU 16-bit MC56F80xx CISC 16KB Flash 2.5V/3.3V 32-Pin LQFP Brick - Trays (Alt: MC56F8006VLC) RoHS: Compliant Min Qty: 178 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tray | 1965 Partner Stock |
|
$3.4968 / $4.0326 | Buy Now |
DISTI #
MC56F8006VLC
|
Avnet Americas | MCU 16-bit MC56F80xx CISC 16KB Flash 2.5V/3.3V 32-Pin LQFP Brick - Trays (Alt: MC56F8006VLC) RoHS: Compliant Min Qty: 1250 Package Multiple: 1250 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$3.4354 / $3.9423 | Buy Now |
DISTI #
MC56F8006VLC
|
Avnet Silica | MCU 16-bit MC56F80xx CISC 16KB Flash 2.5V/3.3V 32-Pin LQFP Brick (Alt: MC56F8006VLC) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 2 Weeks, 1 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MC56F8006VLC
|
EBV Elektronik | MCU 16-bit MC56F80xx CISC 16KB Flash 2.5V/3.3V 32-Pin LQFP Brick (Alt: MC56F8006VLC) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 2 Weeks, 1 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC56F8006VLC
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MC56F8006VLC
NXP Semiconductors
16-BIT, FLASH, 32MHz, MICROCONTROLLER, PQFP32
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | NXP | |
Address Bus Width | ||
Barrel Shifter | YES | |
Bit Size | 16 | |
Boundary Scan | YES | |
Clock Frequency-Max | 64 MHz | |
External Data Bus Width | ||
Format | FLOATING POINT | |
Integrated Cache | NO | |
Internal Bus Architecture | MULTIPLE | |
JESD-609 Code | e3 | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
On Chip Data RAM Width | 16 | |
On Chip Program ROM Width | 16 | |
Package Body Material | PLASTIC/EPOXY | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (words) | 512 | |
ROM Programmability | FLASH | |
Supply Current-Max | 53 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 3.3 V | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, CONTROLLER |