-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
0-BIT, 8MHz, OTHER DSP, PQFP32
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2832-MC56F8013MFAE-ND
|
DigiKey | IC MCU 16BIT 16KB FLASH 32LQFP Min Qty: 35 Lead time: 1 Weeks Container: Tray MARKETPLACE PRODUCT |
1922 In Stock |
|
$15.5166 | Buy Now |
DISTI #
MC56F8013MFAE-ND
|
DigiKey | IC MCU 16BIT 16KB FLASH 32LQFP Min Qty: 1250 Lead time: 13 Weeks Container: Tray | Temporarily Out of Stock |
|
$8.9989 | Buy Now |
DISTI #
MC56F8013MFAE
|
Avnet Americas | MCU 16-bit MC56F80xx CISC 16KB Flash 3.3V 32-Pin LQFP Brick - Trays (Alt: MC56F8013MFAE) RoHS: Compliant Min Qty: 1250 Package Multiple: 1250 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$7.1069 / $8.1554 | Buy Now |
DISTI #
841-MC56F8013MFAE
|
Mouser Electronics | Digital Signal Processors & Controllers - DSP, DSC 16Bit DSPHC ANGUILLA RoHS: Compliant | 0 |
|
$8.9900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1250 Package Multiple: 1250 Container: Tray | 0Tray |
|
$7.7700 | Buy Now |
DISTI #
MC56F8013MFAE
|
Avnet Americas | MCU 16-bit MC56F80xx CISC 16KB Flash 3.3V 32-Pin LQFP Brick - Trays (Alt: MC56F8013MFAE) RoHS: Compliant Min Qty: 1250 Package Multiple: 1250 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$7.1069 / $8.1554 | Buy Now |
DISTI #
MC56F8013MFAE
|
Avnet Americas | MCU 16-bit MC56F80xx CISC 16KB Flash 3.3V 32-Pin LQFP Brick - Trays (Alt: MC56F8013MFAE) RoHS: Compliant Min Qty: 1250 Package Multiple: 1250 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$7.1069 / $8.1554 | Buy Now |
DISTI #
MC56F8013MFAE
|
Avnet Silica | MCU 16-bit MC56F80xx CISC 16KB Flash 3.3V 32-Pin LQFP Brick (Alt: MC56F8013MFAE) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 2 Weeks, 1 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MC56F8013MFAE
|
EBV Elektronik | MCU 16-bit MC56F80xx CISC 16KB Flash 3.3V 32-Pin LQFP Brick (Alt: MC56F8013MFAE) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 2 Weeks, 1 Days | EBV - 0 |
|
Buy Now | |
|
Flip Electronics | Stock, ship today | 1922 |
|
$11.6300 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC56F8013MFAE
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MC56F8013MFAE
NXP Semiconductors
0-BIT, 8MHz, OTHER DSP, PQFP32
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | ROHS COMPLIANT, LQFP-32 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | NXP | |
Address Bus Width | ||
Barrel Shifter | YES | |
Bit Size | 16 | |
Boundary Scan | YES | |
CPU Family | 56800E | |
Clock Frequency-Max | 8 MHz | |
External Data Bus Width | ||
Format | FIXED POINT | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-PQFP-G32 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Equivalence Code | QFP32,.35SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 4096 | |
ROM (words) | 16384 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 32 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, CONTROLLER |