Part Details for MC56F8023VLC by NXP Semiconductors
Overview of MC56F8023VLC by NXP Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MC56F8023VLC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54M7166
|
Newark | Digital Signal Controller-Dsc, 16 Bit, 32Kb, 32Mhz 3.6V Lqfp-32, Product Range:Mc56F80Xx Series, Core Frequency:32Mhz, Flash Memory Size:32Kb, No. Of I/O S:26I/O S, Embedded Interface Type:I2C, Qsci, Qspi, Core Supply Voltage:3.3V Rohs Compliant: Yes |Nxp MC56F8023VLC Min Qty: 1250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.9900 | Buy Now |
DISTI #
MC56F8023VLC-ND
|
DigiKey | IC MCU 16BIT 32KB FLASH 32LQFP Min Qty: 1 Lead time: 13 Weeks Container: Tray |
1240 In Stock |
|
$8.6414 / $12.8800 | Buy Now |
DISTI #
MC56F8023VLC
|
Avnet Americas | MCU 16-bit MC56F80xx CISC 32KB Flash 3.3V 32-Pin LQFP Brick - Trays (Alt: MC56F8023VLC) RoHS: Compliant Min Qty: 1250 Package Multiple: 1250 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$6.4433 / $7.3940 | Buy Now |
DISTI #
841-MC56F8023VLC
|
Mouser Electronics | Digital Signal Processors & Controllers - DSP, DSC 16 BIT DSPHC RoHS: Compliant | 1250 |
|
$8.6400 / $12.8800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1250 Package Multiple: 1250 Container: Tray | 0Tray |
|
$7.0500 | Buy Now |
|
Rochester Electronics | Microcontroller, 16-Bit, FLASH, 56800E CPU, 32MHz, CMOS, PQFP32 RoHS: Compliant Status: Active Min Qty: 1 | 8 |
|
$8.5100 / $10.0100 | Buy Now |
DISTI #
MC56F8023VLC
|
Avnet Americas | MCU 16-bit MC56F80xx CISC 32KB Flash 3.3V 32-Pin LQFP Brick - Trays (Alt: MC56F8023VLC) RoHS: Compliant Min Qty: 1250 Package Multiple: 1250 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$6.4433 / $7.3940 | Buy Now |
DISTI #
MC56F8023VLC
|
Avnet Americas | MCU 16-bit MC56F80xx CISC 32KB Flash 3.3V 32-Pin LQFP Brick - Trays (Alt: MC56F8023VLC) RoHS: Compliant Min Qty: 1250 Package Multiple: 1250 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$6.4433 / $7.3940 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 2847 |
|
RFQ | |
DISTI #
MC56F8023VLC
|
Avnet Silica | MCU 16-bit MC56F80xx CISC 32KB Flash 3.3V 32-Pin LQFP Brick (Alt: MC56F8023VLC) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 2 Weeks, 1 Days | Silica - 0 |
|
Buy Now |
Part Details for MC56F8023VLC
MC56F8023VLC CAD Models
MC56F8023VLC Part Data Attributes
|
MC56F8023VLC
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MC56F8023VLC
NXP Semiconductors
16-BIT, FLASH, 32MHz, MICROCONTROLLER, PQFP32
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | ROHS COMPLIANT, PLASTIC, LQFP-32 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 16 | |
CPU Family | 56800E | |
Clock Frequency-Max | 8 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G32 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 26 | |
Number of Terminals | 32 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Equivalence Code | QFP32,.35SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 4096 | |
ROM (words) | 32768 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 32 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for MC56F8023VLC
This table gives cross-reference parts and alternative options found for MC56F8023VLC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC56F8023VLC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC56F8023VLC | 16-BIT, FLASH, 32MHz, MICROCONTROLLER, PQFP32, ROHS COMPLIANT, PLASTIC, LQFP-32 | Rochester Electronics LLC | MC56F8023VLC vs MC56F8023VLC |
MC56F8023VLCR | Microcontroller | NXP Semiconductors | MC56F8023VLC vs MC56F8023VLCR |
MC56F8023VLC | 16-BIT, FLASH, 32MHz, MICROCONTROLLER, PQFP32, ROHS COMPLIANT, PLASTIC, LQFP-32 | Freescale Semiconductor | MC56F8023VLC vs MC56F8023VLC |
935320974557 | Microcontroller | NXP Semiconductors | MC56F8023VLC vs 935320974557 |