-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16-BIT, FLASH, 32MHz, MICROCONTROLLER, PQFP64
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74P0382
|
Newark | 16-Bit Dsc, 56800E Core, 32Kb Flash, 32Mhz, Qfp 64/Tray Rohs Compliant: Yes |Nxp MC56F8027VLH Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.5400 | Buy Now |
DISTI #
2832-MC56F8027VLH-ND
|
DigiKey | IC MCU 16BIT 32KB FLASH 64LQFP Min Qty: 96 Lead time: 13 Weeks Container: Bulk MARKETPLACE PRODUCT |
401 In Stock |
|
$2.6300 | Buy Now |
DISTI #
MC56F8027VLH-ND
|
DigiKey | IC MCU 16BIT 32KB FLASH 64LQFP Min Qty: 96 Lead time: 13 Weeks Container: Tray | Temporarily Out of Stock |
|
$10.2640 | Buy Now |
DISTI #
MC56F8027VLH
|
Avnet Americas | MCU 16-Bit MC56F80xx 56800E CISC 32KB Flash 3.3V 64-Pin LQFP Tray - Trays (Alt: MC56F8027VLH) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$7.6532 / $8.7823 | Buy Now |
DISTI #
841-MC56F8027VLH
|
Mouser Electronics | Digital Signal Processors & Controllers - DSP, DSC 16 BIT DSPHC 32KB RoHS: Compliant | 0 |
|
$10.2700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 800 Container: Tray | 0Tray |
|
$8.3700 | Buy Now |
DISTI #
MC56F8027VLH
|
Avnet Americas | MCU 16-Bit MC56F80xx 56800E CISC 32KB Flash 3.3V 64-Pin LQFP Tray - Trays (Alt: MC56F8027VLH) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$7.6532 / $8.7823 | Buy Now |
DISTI #
MC56F8027VLH
|
Avnet Americas | MCU 16-Bit MC56F80xx 56800E CISC 32KB Flash 3.3V 64-Pin LQFP Tray - Trays (Alt: MC56F8027VLH) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$7.6532 / $8.7823 | Buy Now |
DISTI #
MC56F8027VLH
|
Avnet Silica | MCU 16-Bit MC56F80xx 56800E CISC 32KB Flash 3.3V 64-Pin LQFP Tray (Alt: MC56F8027VLH) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 2 Weeks, 1 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MC56F8027VLH
|
EBV Elektronik | MCU 16-Bit MC56F80xx 56800E CISC 32KB Flash 3.3V 64-Pin LQFP Tray (Alt: MC56F8027VLH) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 2 Weeks, 1 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC56F8027VLH
NXP Semiconductors
Buy Now
|
Compare Parts:
MC56F8027VLH
NXP Semiconductors
16-BIT, FLASH, 32MHz, MICROCONTROLLER, PQFP64
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | ROHS COMPLIANT, LQFP-64 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 16 | |
CPU Family | 56800E | |
Clock Frequency-Max | 8 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 53 | |
Number of Terminals | 64 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP64,.47SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 4096 | |
ROM (words) | 32768 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 32 MHz | |
Supply Current-Max | 48 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |