Part Details for MC56F8033VLC by NXP Semiconductors
Overview of MC56F8033VLC by NXP Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for MC56F8033VLC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75T7470
|
Newark | Dsc, 32Mhz, 64Kb, Lqfp-32, Product Range:-, Core Frequency:32Mhz, Flash Memory Size:64Kb, No. Of I/O S:26I/O S, Embedded Interface Type:I2C, Spi, Core Supply Voltage:-, Dsc Case Style:Lqfp, No. Of Pins:32Pins, Supply Voltage Min:3V Rohs Compliant: Yes |Nxp MC56F8033VLC Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6 |
|
$2.5100 | Buy Now |
DISTI #
568-15336-ND
|
DigiKey | IC MCU 16BIT 64KB FLASH 32LQFP Min Qty: 1250 Lead time: 13 Weeks Container: Tray | Temporarily Out of Stock |
|
$10.6307 | Buy Now |
DISTI #
MC56F8033VLC
|
Avnet Americas | MCU 16-bit MC56F80xx CISC 64KB Flash 3.3V 32-Pin LQFP Brick - Trays (Alt: MC56F8033VLC) RoHS: Compliant Min Qty: 1250 Package Multiple: 1250 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$8.3956 / $9.6342 | Buy Now |
DISTI #
75T7470
|
Avnet Americas | MCU 16-bit MC56F80xx CISC 64KB Flash 3.3V 32-Pin LQFP Brick - Bulk (Alt: 75T7470) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 4 Days Container: Bulk | 6 Partner Stock |
|
$11.0600 | Buy Now |
DISTI #
841-MC56F8033VLC
|
Mouser Electronics | Digital Signal Processors & Controllers - DSP, DSC 16 BIT DSPHC 64KB RoHS: Compliant | 1250 |
|
$10.6100 / $12.4100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1250 Package Multiple: 1250 Container: Tray | 0Tray |
|
$9.1800 | Buy Now |
|
Rochester Electronics | 16-bit DSC, 56800E core, 64KB Flash, 32MH RoHS: Compliant Status: Active Min Qty: 1 | 1150 |
|
$9.3800 / $11.0400 | Buy Now |
DISTI #
MC56F8033VLC
|
Avnet Americas | MCU 16-bit MC56F80xx CISC 64KB Flash 3.3V 32-Pin LQFP Brick - Trays (Alt: MC56F8033VLC) RoHS: Compliant Min Qty: 1250 Package Multiple: 1250 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$8.3956 / $9.6342 | Buy Now |
DISTI #
75T7470
|
Avnet Americas | MCU 16-bit MC56F80xx CISC 64KB Flash 3.3V 32-Pin LQFP Brick - Bulk (Alt: 75T7470) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 4 Days Container: Bulk | 6 Partner Stock |
|
$11.0600 | Buy Now |
DISTI #
MC56F8033VLC
|
Avnet Americas | MCU 16-bit MC56F80xx CISC 64KB Flash 3.3V 32-Pin LQFP Brick - Trays (Alt: MC56F8033VLC) RoHS: Compliant Min Qty: 1250 Package Multiple: 1250 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$8.3956 / $9.6342 | Buy Now |
Part Details for MC56F8033VLC
MC56F8033VLC CAD Models
MC56F8033VLC Part Data Attributes
|
MC56F8033VLC
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MC56F8033VLC
NXP Semiconductors
16-BIT, FLASH, 32MHz, MICROCONTROLLER, PQFP32
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | ROHS COMPLIANT, PLASTIC, LQFP-32 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 12 Weeks, 4 Days | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 16 | |
CPU Family | 56800E | |
Clock Frequency-Max | 8 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G32 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 26 | |
Number of Terminals | 32 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Equivalence Code | QFP32,.35SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 8192 | |
ROM (words) | 65536 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 32 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |