Part Details for MC56F8035VLD by NXP Semiconductors
Overview of MC56F8035VLD by NXP Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for MC56F8035VLD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75T7471
|
Newark | 16-Bit Dsc, 56800E Core, 64Kb Flash, 32Mhz, Qfp 44/Tray Rohs Compliant: Yes |Nxp MC56F8035VLD Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.5800 | Buy Now |
DISTI #
MC56F8035VLD-ND
|
DigiKey | IC MCU 16BIT 64KB FLASH 44LQFP Min Qty: 800 Lead time: 13 Weeks Container: Tray | Temporarily Out of Stock |
|
$11.5205 | Buy Now |
DISTI #
MC56F8035VLD
|
Avnet Americas | MCU 16-bit MC56F80xx CISC 64KB Flash 3.3V 44-Pin LQFP Brick - Trays (Alt: MC56F8035VLD) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$8.5900 / $9.8574 | Buy Now |
DISTI #
841-MC56F8035VLD
|
Mouser Electronics | Digital Signal Processors & Controllers - DSP, DSC 16 BIT DSPHC 64KB RoHS: Compliant | 0 |
|
$11.5300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 800 Container: Tray | 0Tray |
|
$9.3900 | Buy Now |
DISTI #
MC56F8035VLD
|
Avnet Americas | MCU 16-bit MC56F80xx CISC 64KB Flash 3.3V 44-Pin LQFP Brick - Trays (Alt: MC56F8035VLD) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$8.5900 / $9.8574 | Buy Now |
DISTI #
MC56F8035VLD
|
Avnet Americas | MCU 16-bit MC56F80xx CISC 64KB Flash 3.3V 44-Pin LQFP Brick - Trays (Alt: MC56F8035VLD) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$8.5900 / $9.8574 | Buy Now |
DISTI #
MC56F8035VLD
|
Avnet Silica | MCU 16-bit MC56F80xx CISC 64KB Flash 3.3V 44-Pin LQFP Brick (Alt: MC56F8035VLD) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 2 Weeks, 1 Days | Silica - 1760 |
|
Buy Now | |
DISTI #
MC56F8035VLD
|
EBV Elektronik | MCU 16-bit MC56F80xx CISC 64KB Flash 3.3V 44-Pin LQFP Brick (Alt: MC56F8035VLD) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 2 Weeks, 1 Days | EBV - 0 |
|
Buy Now |
Part Details for MC56F8035VLD
MC56F8035VLD CAD Models
MC56F8035VLD Part Data Attributes
|
MC56F8035VLD
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MC56F8035VLD
NXP Semiconductors
16-BIT, FLASH, 32MHz, MICROCONTROLLER, PQFP44
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | LQFP-44 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 16 | |
CPU Family | 56800E | |
Clock Frequency-Max | 8 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G44 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 35 | |
Number of Terminals | 44 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Equivalence Code | QFP44,.47SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 8192 | |
ROM (words) | 65536 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 32 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |