Part Details for MC56F8037VLHR by NXP Semiconductors
Overview of MC56F8037VLHR by NXP Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC56F8037VLHR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AC0750
|
Newark | 16-Bit Dsc, 56800E Core, 64Kb Flash, 32Mhz, Qfp 64 Rohs Compliant: Yes |Nxp MC56F8037VLHR Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 1500 |
|
$8.5700 | Buy Now |
DISTI #
61AC0308
|
Newark | Dsc, 64Kb, 32Mhz, Qfp-64, Product Range:-, Core Frequency:32Mhz, Flash Memory Size:64Kb, No. Of I/O S:53I/O S, Embedded Interface Type:Can, I2C, Spi, Core Supply Voltage:3.6V, Dsc Case Style:Lqfp, No. Of Pins:64Pins, Supply Voltage Rohs Compliant: Yes |Nxp MC56F8037VLHR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$14.2400 / $20.2700 | Buy Now |
DISTI #
MC56F8037VLHRCT-ND
|
DigiKey | IC MCU 16BIT 64KB FLASH 64LQFP Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1599 In Stock |
|
$11.1740 / $17.6400 | Buy Now |
DISTI #
MC56F8037VLHR
|
Avnet Americas | MCU 16-bit MC56F80xx CISC 64KB Flash 3.3V 64-Pin LQFP T/R - Tape and Reel (Alt: MC56F8037VLHR) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 13 Weeks, 0 Days Container: Reel | 1500 |
|
$8.5700 | Buy Now |
DISTI #
MC56F8037VLHR
|
Avnet Americas | MCU 16-bit MC56F80xx CISC 64KB Flash 3.3V 64-Pin LQFP T/R - Tape and Reel (Alt: MC56F8037VLHR) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$8.8246 / $10.1266 | Buy Now |
DISTI #
841-MC56F8037VLHR
|
Mouser Electronics | Digital Signal Processors & Controllers - DSP, DSC 16 BIT DSPHC RoHS: Compliant | 1500 |
|
$11.1700 / $17.6400 | Buy Now |
|
Future Electronics | Digital Signal Processors Controllers - DSP, DSC 16 BIT DSPHC RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Container: Reel | 0Reel |
|
$9.6500 | Buy Now |
DISTI #
MC56F8037VLHR
|
Avnet Americas | MCU 16-bit MC56F80xx CISC 64KB Flash 3.3V 64-Pin LQFP T/R - Tape and Reel (Alt: MC56F8037VLHR) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 13 Weeks, 0 Days Container: Reel | 1500 |
|
$8.5700 | Buy Now |
DISTI #
MC56F8037VLHR
|
Avnet Americas | MCU 16-bit MC56F80xx CISC 64KB Flash 3.3V 64-Pin LQFP T/R - Tape and Reel (Alt: MC56F8037VLHR) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$8.8246 / $10.1266 | Buy Now |
DISTI #
MC56F8037VLHR
|
Avnet Americas | MCU 16-bit MC56F80xx CISC 64KB Flash 3.3V 64-Pin LQFP T/R - Tape and Reel (Alt: MC56F8037VLHR) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 13 Weeks, 0 Days Container: Reel | 1500 |
|
$8.5700 | Buy Now |
Part Details for MC56F8037VLHR
MC56F8037VLHR CAD Models
MC56F8037VLHR Part Data Attributes
|
MC56F8037VLHR
NXP Semiconductors
Buy Now
|
Compare Parts:
MC56F8037VLHR
NXP Semiconductors
16-BIT, FLASH, 8MHz, MICROCONTROLLER, PQFP64
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | ROHS COMPLIANT, LQFP-64 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 16 | |
CPU Family | 56800E | |
Clock Frequency-Max | 8 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e3 | |
Length | 12 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 53 | |
Number of Terminals | 64 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP64,.47SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 8192 | |
ROM (words) | 65536 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 8 MHz | |
Supply Current-Max | 48 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 12 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |