Part Details for MC56F80648VLH by NXP Semiconductors
Overview of MC56F80648VLH by NXP Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC56F80648VLH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AK5511
|
Newark | Dsc, 100Mhz, 64Kb, Lqfp-64 Rohs Compliant: Yes |Nxp MC56F80648VLH Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 800 |
|
$5.5000 / $8.0900 | Buy Now |
DISTI #
57AK6673
|
Newark | Anguilla Pico,64Lqfp/Tray Rohs Compliant: Yes |Nxp MC56F80648VLH Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.4300 / $4.7200 | Buy Now |
DISTI #
568-MC56F80648VLH-ND
|
DigiKey | IC MCU 32BIT 64KB FLASH 64LQFP Min Qty: 1 Lead time: 16 Weeks Container: Tray |
800 In Stock |
|
$3.8898 / $7.1200 | Buy Now |
DISTI #
MC56F80648VLH
|
Avnet Americas | Digital Signal Controller, 100 MHz, 64 KB, 54 I/O's, LPI2C, QSCI, QSPI, 1 V - Trays (Alt: MC56F80648VLH) RoHS: Not Compliant Min Qty: 1600 Package Multiple: 800 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$3.1428 / $3.6065 | Buy Now |
DISTI #
771-MC56F80648VLH
|
Mouser Electronics | Digital Signal Processors & Controllers - DSP, DSC Anguilla Pico,64LQFP RoHS: Compliant | 800 |
|
$3.8800 / $7.1200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1600 Package Multiple: 800 Container: Tray | 0Tray |
|
$3.4400 | Buy Now |
DISTI #
MC56F80648VLH
|
Avnet Americas | Digital Signal Controller, 100 MHz, 64 KB, 54 I/O's, LPI2C, QSCI, QSPI, 1 V - Trays (Alt: MC56F80648VLH) RoHS: Not Compliant Min Qty: 1600 Package Multiple: 800 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$3.1428 / $3.6065 | Buy Now |
DISTI #
MC56F80648VLH
|
Avnet Americas | Digital Signal Controller, 100 MHz, 64 KB, 54 I/O's, LPI2C, QSCI, QSPI, 1 V - Trays (Alt: MC56F80648VLH) RoHS: Not Compliant Min Qty: 1600 Package Multiple: 800 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$3.1428 / $3.6065 | Buy Now |
DISTI #
MC56F80648VLH
|
EBV Elektronik | Digital Signal Controller, 100 MHz, 64 KB, 54 I/O's, LPI2C, QSCI, QSPI, 1 V (Alt: MC56F80648VLH) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 2 Weeks, 4 Days | EBV - 1600 |
|
Buy Now | |
DISTI #
4146880
|
element14 Asia-Pacific | DSC, 100MHZ, 64KB, LQFP-64 RoHS: Compliant Min Qty: 1 Container: Each | 800 |
|
$4.7460 / $7.7436 | Buy Now |
Part Details for MC56F80648VLH
MC56F80648VLH CAD Models
MC56F80648VLH Part Data Attributes
|
MC56F80648VLH
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MC56F80648VLH
NXP Semiconductors
DIGITAL SIGNAL PROCESSOR, CONTROLLER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | NXP | |
Address Bus Width | ||
Barrel Shifter | YES | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 50 MHz | |
External Data Bus Width | ||
Format | FLOATING POINT | |
Integrated Cache | NO | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-PQFP-G64 | |
Length | 10 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of DMA Channels | 4 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 64 | |
Number of Timers | 6 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP64,.47SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
RAM (words) | 8192 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Supply Current-Max | 32.5 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, CONTROLLER |