-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DIGITAL SIGNAL PROCESSOR, CONTROLLER
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AJ2049
|
Newark | Dsc, 128Kb, 100Mhz, Lqfp-48 Rohs Compliant: Yes |Nxp MC56F81666VLF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$6.9500 / $11.0300 | Buy Now |
DISTI #
568-MC56F81666VLF-ND
|
DigiKey | IC DSC 128KB/20KB LQPF48 Min Qty: 1 Lead time: 16 Weeks Container: Tray |
1000 In Stock |
|
$5.5143 / $9.7200 | Buy Now |
DISTI #
MC56F81666VLF
|
Avnet Americas | Digital Signal Controller, 100 MHz, 128 KB, 39 I/O's, LPI2C, QSCI - Trays (Alt: MC56F81666VLF) RoHS: Not Compliant Min Qty: 750 Package Multiple: 250 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
771-MC56F81666VLF
|
Mouser Electronics | Digital Signal Processors & Controllers - DSP, DSC 32-bit DSC, 56800EX core, 128KB Flash, 100MHz, LQFP48 RoHS: Compliant | 0 |
|
$5.5100 / $9.7100 | Order Now |
DISTI #
V36:1790_24539658
|
Arrow Electronics | MCU 32-bit 56800 EX RISC 128KB Flash 3.3V 48-Pin LQFP Tray Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2348 | Americas - 550 |
|
$4.9051 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 750 Package Multiple: 250 Container: Tray | 0Tray |
|
$5.4200 | Buy Now |
DISTI #
79375895
|
Verical | MCU 32-bit 56800 EX RISC 128KB Flash 3.3V 48-Pin LQFP Tray Min Qty: 2 Package Multiple: 1 Date Code: 2348 | Americas - 550 |
|
$4.9051 | Buy Now |
DISTI #
MC56F81666VLF
|
Avnet Americas | Digital Signal Controller, 100 MHz, 128 KB, 39 I/O's, LPI2C, QSCI - Trays (Alt: MC56F81666VLF) RoHS: Not Compliant Min Qty: 750 Package Multiple: 250 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
MC56F81666VLF
|
Avnet Americas | Digital Signal Controller, 100 MHz, 128 KB, 39 I/O's, LPI2C, QSCI - Trays (Alt: MC56F81666VLF) RoHS: Not Compliant Min Qty: 750 Package Multiple: 250 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
MC56F81666VLF
|
Avnet Silica | Digital Signal Controller, 100 MHz, 128 KB, 39 I/O's, LPI2C, QSCI (Alt: MC56F81666VLF) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 2 Weeks, 4 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC56F81666VLF
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MC56F81666VLF
NXP Semiconductors
DIGITAL SIGNAL PROCESSOR, CONTROLLER
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | NXP | |
Address Bus Width | ||
Barrel Shifter | YES | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 50 MHz | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-PQFP-G48 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of DMA Channels | 4 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 48 | |
Number of Timers | 6 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP48,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
RAM (words) | 20480 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Supply Current-Max | 13.2 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, CONTROLLER |