MC56F81766MLF
NXP Semiconductors
Description: DIGITAL SIGNAL PROCESSOR, CONTROLLER

Overview of MC56F81766MLF by NXP Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 6 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for MC56F81766MLF by NXP Semiconductors

Part # Manufacturer Description Stock Price Buy
DISTI # 88AH6676
Newark 32-Bit Dsc, 56800Ex Core, 128Kb Flash, 100Mhz, Lqfp48/ Tray Rohs Compliant: Yes |Nxp MC56F81766MLF RoHS: Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 250 $4.2300
  • 500 $4.1100
$4.1100 / $4.2300 Buy Now
DISTI # 568-MC56F81766MLF-ND
DigiKey 32-BIT DSC, 56800EX CORE, 128KB Min Qty: 250 Lead time: 13 Weeks Container: Tray Temporarily Out of Stock
  • 250 $5.0080
$5.0080 Buy Now
DISTI # MC56F81766MLF
Avnet Americas Digital Signal Controller, MC56F81, 100 MHz, 128 KB, 39 I/O's, 2.7 V to 3.6 V, LQFP, 48 Pins - Trays (Alt: MC56F81766MLF) Min Qty: 1250 Package Multiple: 250 Lead time: 13 Weeks, 0 Days Container: Tray 0
  • 1,250 $3.3242
$3.3242 Buy Now
DISTI # 771-MC56F81766MLF
Mouser Electronics Digital Signal Processors & Controllers - DSP, DSC 32-bit DSC, 56800EX core, 128KB Flash, 100MHz, LQFP48 RoHS: Compliant 0
  • 250 $4.8600
  • 500 $4.7600
  • 1,000 $4.6600
$4.6600 / $4.8600 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 1250 Package Multiple: 250 Lead time: 13 Weeks Container: Tray 0
Tray
  • 1,250 $4.6500
$4.6500 Buy Now
DISTI # MC56F81766MLF
EBV Elektronik Digital Signal Controller, MC56F81, 100 MHz, 128 KB, 39 I/O's, 2.7 V to 3.6 V, LQFP, 48 Pins (Alt: MC56F81766MLF) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 15 Weeks, 0 Days EBV - 0
Buy Now

CAD Models for MC56F81766MLF by NXP Semiconductors
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MC56F81766MLF by NXP Semiconductors

MC56F81766MLF
NXP Semiconductors
-
-
Rohs Code
Yes
Part Life Cycle Code
Not Recommended
Ihs Manufacturer
NXP SEMICONDUCTORS
Reach Compliance Code
compliant
Factory Lead Time
13 Weeks
Samacsys Manufacturer
NXP
Address Bus Width
Barrel Shifter
YES
Bit Size
32
Boundary Scan
YES
Clock Frequency-Max
16 MHz
External Data Bus Width
Format
FIXED POINT
Integrated Cache
NO
Internal Bus Architecture
MULTIPLE
JESD-30 Code
S-PQFP-G48
Length
7 mm
Low Power Mode
YES
Moisture Sensitivity Level
3
Number of DMA Channels
4
Number of Serial I/Os
2
Number of Terminals
48
Number of Timers
6
On Chip Data RAM Width
8
On Chip Program ROM Width
8
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
LFQFP
Package Equivalence Code
QFP48,.35SQ,20
Package Shape
SQUARE
Package Style
FLATPACK, LOW PROFILE, FINE PITCH
Peak Reflow Temperature (Cel)
260
RAM (words)
20480
ROM Programmability
FLASH
Seated Height-Max
1.6 mm
Supply Current-Max
13.2 mA
Supply Voltage-Max
3.6 V
Supply Voltage-Min
2.7 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Technology
CMOS
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
40
Width
7 mm
uPs/uCs/Peripheral ICs Type
DIGITAL SIGNAL PROCESSOR, CONTROLLER
Want to compare parts?
  1. MC56F81766MLF
    NXP Semiconductors
    DIGITAL SIGNAL PROCESSOR, CONTROLLER
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MC56F81766MLF by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MC56F81766MLF by NXP Semiconductors

Select Manufacturer
Which Manufacturer of MC56F81766MLF would you like to use for your alert(s)?
  • Please alert me when MC56F81766MLF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MC56F81766MLF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MC56F81766MLF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MC56F81766MLF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MC56F81766MLF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MC56F81766MLF by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: