-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MICROCONTROLLER
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62Y5895
|
Newark | 32-Bit Dsc, 56800Ex Core, 64Kb Flash, 100Mhz, Qfp 48/ Reel Rohs Compliant: Yes |Nxp MC56F82746VLFR Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.2000 | Buy Now |
DISTI #
568-15049-1-ND
|
DigiKey | IC MCU 32BIT 64KB FLASH 48LQFP Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2000 In Stock |
|
$4.7801 / $10.5700 | Buy Now |
DISTI #
MC56F82746VLFR
|
Avnet Americas | MCU 32-Bit MPC56xx 56800 EX 64KB Flash 3.3V 48-Pin LQFP T/R - Tape and Reel (Alt: MC56F82746VLFR) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$4.6654 / $5.3537 | Buy Now |
DISTI #
841-MC56F82746VLFR
|
Mouser Electronics | Digital Signal Processors & Controllers - DSP, DSC 32-bit DSC, 56800EX core, 64KB Flash, 100MHz, QFP 48 RoHS: Compliant | 2000 |
|
$5.7700 / $10.5700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$4.7900 | Buy Now |
DISTI #
MC56F82746VLFR
|
Avnet Americas | MCU 32-Bit MPC56xx 56800 EX 64KB Flash 3.3V 48-Pin LQFP T/R - Tape and Reel (Alt: MC56F82746VLFR) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$4.6654 / $5.3537 | Buy Now |
DISTI #
MC56F82746VLFR
|
Avnet Silica | MCU 32-Bit MPC56xx 56800 EX 64KB Flash 3.3V 48-Pin LQFP T/R (Alt: MC56F82746VLFR) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MC56F82746VLFR
|
EBV Elektronik | MCU 32-Bit MPC56xx 56800 EX 64KB Flash 3.3V 48-Pin LQFP T/R (Alt: MC56F82746VLFR) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 18 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC56F82746VLFR
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MC56F82746VLFR
NXP Semiconductors
MICROCONTROLLER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | LQFP-48 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Clock Frequency-Max | 50 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G48 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 39 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | 260 | |
ROM Programmability | FLASH | |
Speed | 100 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |