-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MICROCONTROLLER
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89T6126
|
Newark | 32-Bit Dsc, 56800Ex Core, 128Kb Flash, 100Mhz, Qfp 64/Tray Rohs Compliant: Yes |Nxp MC56F84763VLH Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.3500 | Buy Now |
DISTI #
MC56F84763VLH-ND
|
DigiKey | IC MCU 32BIT 128KB FLASH 64LQFP Min Qty: 1 Lead time: 16 Weeks Container: Tray |
1546 In Stock |
|
$11.2391 / $16.7500 | Buy Now |
DISTI #
MC56F84763VLH
|
Avnet Americas | MCU 32-bit MC56F84xx RISC 128KB Flash 3.3V 64-Pin LQFP Tray - Trays (Alt: MC56F84763VLH) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$8.3802 / $9.6166 | Buy Now |
DISTI #
841-MC56F84763VLH
|
Mouser Electronics | Digital Signal Processors & Controllers - DSP, DSC 32BIT,128K FLASH,2KB FLE RoHS: Compliant | 419 |
|
$11.1600 / $16.2100 | Buy Now |
|
Future Electronics | MC56Fxx Series 128 kB Flash 24 kB RAM SMT 32-Bit Microcontroller - LQFP-64 RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 160 Container: Tray | 0Tray |
|
$9.4300 / $9.9000 | Buy Now |
DISTI #
MC56F84763VLH
|
Avnet Americas | MCU 32-bit MC56F84xx RISC 128KB Flash 3.3V 64-Pin LQFP Tray - Trays (Alt: MC56F84763VLH) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$8.3802 / $9.6166 | Buy Now |
DISTI #
MC56F84763VLH
|
Avnet Americas | MCU 32-bit MC56F84xx RISC 128KB Flash 3.3V 64-Pin LQFP Tray - Trays (Alt: MC56F84763VLH) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$8.3802 / $9.6166 | Buy Now |
DISTI #
MC56F84763VLH
|
Avnet Silica | MCU 32-bit MC56F84xx RISC 128KB Flash 3.3V 64-Pin LQFP Tray (Alt: MC56F84763VLH) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 2 Weeks, 4 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MC56F84763VLH
|
EBV Elektronik | MCU 32-bit MC56F84xx RISC 128KB Flash 3.3V 64-Pin LQFP Tray (Alt: MC56F84763VLH) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 2 Weeks, 4 Days | EBV - 0 |
|
Buy Now | |
DISTI #
2841145
|
Farnell | DSC, 32BIT, 128KB, 100MHZ, LQFP-64 RoHS: Compliant Min Qty: 800 Lead time: 17 Weeks, 1 Days Container: Each | 0 |
|
$11.0784 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC56F84763VLH
NXP Semiconductors
Buy Now
|
Compare Parts:
MC56F84763VLH
NXP Semiconductors
MICROCONTROLLER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | LQFP-64 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Additional Feature | FLEXRAM-2KB, TOTAL FLASH MEMORY INCLUDING FLEXNVM-32KB | |
Address Bus Width | ||
Bit Size | 32 | |
CPU Family | 56800E | |
Clock Frequency-Max | 50 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 49 | |
Number of Terminals | 64 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP64,.47SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 24576 | |
ROM (words) | 131072 | |
ROM Programmability | FLASH | |
Speed | 100 MHz | |
Supply Current-Max | 101 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |