-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MICROCONTROLLER
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AC0312
|
Newark | Dsc, 128Kb, 100Mhz, Lqfp-100, Product Range:-, Core Frequency:100Mhz, Flash Memory Size:128Kb, No. Of I/O S:86I/O S, Embedded Interface Type:Can, I2C, Spi, Core Supply Voltage:3.6V, Dsc Case Style:Lqfp, No. Of Pins:100Pins, Supply Rohs Compliant: Yes |Nxp MC56F84769VLL Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$16.2700 / $23.1800 | Buy Now |
DISTI #
MC56F84769VLL-ND
|
DigiKey | IC MCU 32BIT 128KB FLASH 100LQFP Min Qty: 450 Lead time: 16 Weeks Container: Tray | Temporarily Out of Stock |
|
$13.5364 | Buy Now |
DISTI #
MC56F84769VLL
|
Avnet Americas | Microcontroller - Trays (Alt: MC56F84769VLL) RoHS: Compliant Min Qty: 450 Package Multiple: 450 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$10.2586 / $11.8305 | Buy Now |
DISTI #
841-MC56F84769VLL
|
Mouser Electronics | Digital Signal Processors & Controllers - DSP, DSC 32BIT,128K FLASH,2KB FLE RoHS: Compliant | 450 |
|
$13.5300 / $20.1700 | Buy Now |
|
Future Electronics | 56F8xx Series 128 KB Flash 24 KB RAM 100 MHz 32-Bit Microcontroller -LQFP-100 RoHS: Compliant pbFree: Yes Min Qty: 450 Package Multiple: 450 Container: Tray | 450Tray |
|
$11.6000 | Buy Now |
DISTI #
MC56F84769VLL
|
Avnet Americas | Microcontroller - Trays (Alt: MC56F84769VLL) RoHS: Compliant Min Qty: 450 Package Multiple: 450 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$10.2586 / $11.8305 | Buy Now |
DISTI #
MC56F84769VLL
|
Avnet Americas | Microcontroller - Trays (Alt: MC56F84769VLL) RoHS: Compliant Min Qty: 450 Package Multiple: 450 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$10.2586 / $11.8305 | Buy Now |
DISTI #
MC56F84769VLL
|
Avnet Silica | Microcontroller (Alt: MC56F84769VLL) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 2 Weeks, 4 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MC56F84769VLL
|
EBV Elektronik | Microcontroller (Alt: MC56F84769VLL) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 2 Weeks, 4 Days | EBV - 180 |
|
Buy Now | |
DISTI #
2890423
|
element14 Asia-Pacific | DSC, 128KB, 100MHZ, LQFP-100 RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$14.2963 / $21.1874 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC56F84769VLL
NXP Semiconductors
Buy Now
|
Compare Parts:
MC56F84769VLL
NXP Semiconductors
MICROCONTROLLER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | LQFP-100 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Additional Feature | FLEXRAM-2KB, TOTAL FLASH MEMORY INCLUDING FLEXNVM-32KB | |
Address Bus Width | ||
Bit Size | 32 | |
CPU Family | 56800E | |
Clock Frequency-Max | 50 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e3 | |
Length | 14 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 81 | |
Number of Terminals | 100 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP100,.63SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 24576 | |
ROM (words) | 131072 | |
ROM Programmability | FLASH | |
Speed | 100 MHz | |
Supply Current-Max | 101 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |