Part Details for MC65F103A by Amphenol Thermometrics
Overview of MC65F103A by Amphenol Thermometrics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC65F103A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
235-1057-ND
|
DigiKey | THERMISTOR NTC 10KOHM 3969K BEAD Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
2867 In Stock |
|
$3.6990 / $6.6100 | Buy Now |
|
Onlinecomponents.com | NTC Epoxy Coated Interchangeable Thermistor - 10Kohms @25°C - B(25/85)=3969 - -40° to 105°C RoHS: Compliant |
9696 In Stock |
|
$3.5800 / $6.6600 | Buy Now |
|
Master Electronics | NTC Epoxy Coated Interchangeable Thermistor - 10Kohms @25°C - B(25/85)=3969 - -40° to 105°C RoHS: Compliant |
9696 In Stock |
|
$3.5800 / $6.6600 | Buy Now |