MC65G503A
Description: NTC Thermistor,

Overview of MC65G503A by Amphenol Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics

Price & Stock for MC65G503A by Amphenol Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # MC65G503A
Avnet Americas Thermistor NTC 50KOhm Wire Lead - Bulk (Alt: MC65G503A) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk 0
  • 1,000 $3.9424
$3.9424 Buy Now
DISTI # 527-MC65G503A
Mouser Electronics NTC Thermistors 50kOhms see data sheet for tolerance RoHS: Not Compliant 0
  • 1,000 $4.7700
$4.7700 Order Now
DISTI # MC65G503A
Avnet Abacus (Alt: MC65G503A) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 25 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for MC65G503A by Amphenol Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MC65G503A by Amphenol Corporation

MC65G503A
Amphenol Corporation
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
AMPHENOL CORP
Reach Compliance Code
unknown
Number of Terminals
2
Resistor Type
NTC THERMISTOR
Want to compare parts?
  1. MC65G503A
    Amphenol Corporation
    NTC Thermistor,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MC65G503A by Amphenol Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MC65G503A by Amphenol Corporation

Select Manufacturer
Which Manufacturer of MC65G503A would you like to use for your alert(s)?
  • Please alert me when MC65G503A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MC65G503A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MC65G503A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MC65G503A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MC65G503A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MC65G503A by Amphenol Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: