Part Details for MC65G503B by Amphenol Thermometrics
Overview of MC65G503B by Amphenol Thermometrics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC65G503B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MC65G503B-ND
|
DigiKey | THERMISTOR NTC 50KOHM 4252K BEAD Min Qty: 2500 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.7395 | Buy Now |
|
Onlinecomponents.com | NTC Epoxy Coated Interchangeable Thermistor - 50Kohms @25°C - B(25/85)=4252 - -40° to 105°C | 0 |
|
$2.9400 / $6.1600 | Buy Now |