Part Details for MC68000L10 by Motorola Semiconductor Products
Overview of MC68000L10 by Motorola Semiconductor Products
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for MC68000L10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1 |
|
RFQ | ||
|
Quest Components | Microprocessor, 32 Bit, 64 Pin, Ceramic, DIP | 27 |
|
$16.6500 / $20.2500 | Buy Now |
|
Quest Components | Microprocessor, 32 Bit, 64 Pin, Ceramic, DIP | 3 |
|
$13.5000 / $18.0000 | Buy Now |
|
Quest Components | Microprocessor, 32 Bit, 64 Pin, Ceramic, DIP | 1 |
|
$16.8750 | Buy Now |
|
ComSIT USA | MICROPROCESSOR Microprocessor, 16-Bit, 10MHz, NMOS, CDIP64 RoHS: Not Compliant |
|
|
RFQ |
Part Details for MC68000L10
MC68000L10 CAD Models
MC68000L10 Part Data Attributes
|
MC68000L10
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
MC68000L10
Motorola Semiconductor Products
Microprocessor, 16-Bit, 10MHz, NMOS, CDIP64, CERAMIC, DIP-64
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | DIP, DIP64,.9 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 24 | |
Bit Size | 32 | |
Boundary Scan | NO | |
Clock Frequency-Max | 10 MHz | |
External Data Bus Width | 16 | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-CDIP-T64 | |
JESD-609 Code | e0 | |
Length | 81.28 mm | |
Low Power Mode | YES | |
Number of DMA Channels | ||
Number of External Interrupts | 3 | |
Number of Serial I/Os | ||
Number of Terminals | 64 | |
On Chip Data RAM Width | ||
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP64,.9 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
RAM (words) | 0 | |
Seated Height-Max | 4.32 mm | |
Speed | 10 MHz | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | NMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 22.86 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
Alternate Parts for MC68000L10
This table gives cross-reference parts and alternative options found for MC68000L10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC68000L10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HD68HC000-10 | 16-BIT, 10MHz, MICROPROCESSOR, CDIP64, CERAMIC, DIP-64 | Renesas Electronics Corporation | MC68000L10 vs HD68HC000-10 |
HD68000-10 | 16-BIT, 10MHz, MICROPROCESSOR, CDIP64, CERAMIC, DIP-64 | Renesas Electronics Corporation | MC68000L10 vs HD68000-10 |
MC68000L10 | 16-BIT, 10MHz, MICROPROCESSOR, CDIP64, CERAMIC, DIP-64 | Motorola Mobility LLC | MC68000L10 vs MC68000L10 |
HD68HC000-10 | Microprocessor, 16-Bit, 10MHz, CMOS, CDIP64, CERAMIC, DIP-64 | Hitachi Ltd | MC68000L10 vs HD68HC000-10 |