Part Details for MC6800L by Motorola Semiconductor Products
Overview of MC6800L by Motorola Semiconductor Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for MC6800L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 2 |
|
$24.6848 | Buy Now | |
|
ComSIT USA | 8-BIT MICROPROCESSING UNIT (MPU) Microprocessor, 8-Bit, 1MHz, NMOS, CDIP40 RoHS: Not Compliant | Europe - 27 |
|
RFQ |
Part Details for MC6800L
MC6800L CAD Models
MC6800L Part Data Attributes
|
MC6800L
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
MC6800L
Motorola Semiconductor Products
Microprocessor, 8-Bit, 1MHz, NMOS, CDIP40, 715-05
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | DIP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 16 | |
Bit Size | 8 | |
Boundary Scan | NO | |
Clock Frequency-Max | 1 MHz | |
External Data Bus Width | 8 | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-CDIP-T40 | |
JESD-609 Code | e0 | |
Length | 50.8 mm | |
Low Power Mode | YES | |
Number of DMA Channels | ||
Number of External Interrupts | 2 | |
Number of Serial I/Os | ||
Number of Terminals | 40 | |
On Chip Data RAM Width | ||
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
RAM (words) | 0 | |
Seated Height-Max | 4.32 mm | |
Speed | 1 MHz | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | NMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
Alternate Parts for MC6800L
This table gives cross-reference parts and alternative options found for MC6800L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC6800L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
G65SC02-ADI-4 | Microprocessor, 8-Bit, 4MHz, CMOS, CDIP40, CERDIP-40 | California Micro Devices | MC6800L vs G65SC02-ADI-4 |
HB1802AC-Y | Microprocessor, 8-Bit, 3.2MHz, CMOS, CDIP40 | Hughes Aircraft | MC6800L vs HB1802AC-Y |
G65SC02-APW-2 | Microprocessor, 8-Bit, 2MHz, CMOS, PDIP40, PLASTIC, DIP-40 | California Micro Devices | MC6800L vs G65SC02-APW-2 |
MC68B09ES | Microprocessor, 8-Bit, 2MHz, NMOS, CDIP40, CERDIP-40 | Motorola Semiconductor Products | MC6800L vs MC68B09ES |
5962R9572201VQX | Microprocessor, 16-Bit, CMOS, CDIP40 | Renesas Electronics Corporation | MC6800L vs 5962R9572201VQX |
G65SC02-APS-3 | Microprocessor, 8-Bit, 3MHz, CMOS, PDIP40, PLASTIC, DIP-40 | California Micro Devices | MC6800L vs G65SC02-APS-3 |
MC68A08P | 8-BIT, 1.5MHz, MICROPROCESSOR, PDIP40, PLASTIC, DIP-40 | Motorola Mobility LLC | MC6800L vs MC68A08P |
G65SC816C-6 | Microprocessor, 16-Bit, 6MHz, CMOS, CDIP40, CERAMIC, DIP-40 | California Micro Devices | MC6800L vs G65SC816C-6 |
AM8035CC | Microprocessor, 8-Bit, 6MHz, CMOS, CDIP40, HERMETIC SEALED, CERDIP-40 | AMD | MC6800L vs AM8035CC |
TD8085AH-1 | Microprocessor, 8-Bit, 6MHz, MOS, CDIP40 | Intel Corporation | MC6800L vs TD8085AH-1 |