Part Details for MC68020RC20E by Motorola Semiconductor Products
Overview of MC68020RC20E by Motorola Semiconductor Products
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC68020RC20E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Microprocessor, 32 Bit, 114 Pin, Ceramic, PGA | 10 |
|
$31.2000 | Buy Now |
|
Quest Components | Microprocessor, 32 Bit, 114 Pin, Ceramic, PGA | 212 |
|
$64.5450 / $86.0600 | Buy Now |
|
Quest Components | Microprocessor, 32 Bit, 114 Pin, Ceramic, PGA | 4 |
|
$93.1000 / $98.0000 | Buy Now |
|
Quest Components | Microprocessor, 32 Bit, 114 Pin, Ceramic, PGA | 4 |
|
$65.0000 | Buy Now |
|
Quest Components | Microprocessor, 32 Bit, 114 Pin, Ceramic, PGA | 4 |
|
$96.9431 / $102.0454 | Buy Now |
|
Quest Components | Microprocessor, 32 Bit, 114 Pin, Ceramic, PGA | 1 |
|
$80.0000 | Buy Now |
|
ComSIT USA | 32-BIT VIRTUAL MEMORY MICROPROCESSOR Microprocessor, 32-Bit, 20MHz, HCMOS, CPGA114 RoHS: Not Compliant | Europe - 3 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 35 |
|
RFQ |
Part Details for MC68020RC20E
MC68020RC20E CAD Models
MC68020RC20E Part Data Attributes:
|
MC68020RC20E
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
MC68020RC20E
Motorola Semiconductor Products
Microprocessor, 32-Bit, 20MHz, HCMOS, CPGA114, PGA-114
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | PGA-114 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 32 | |
Bit Size | 32 | |
Boundary Scan | NO | |
Clock Frequency-Max | 20 MHz | |
External Data Bus Width | 32 | |
Format | FIXED POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-CPGA-P114 | |
JESD-609 Code | e0 | |
Length | 34.545 mm | |
Low Power Mode | NO | |
Number of DMA Channels | ||
Number of External Interrupts | 7 | |
Number of Serial I/Os | ||
Number of Terminals | 114 | |
On Chip Data RAM Width | ||
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | PGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
RAM (words) | 0 | |
Seated Height-Max | 3.81 mm | |
Speed | 20 MHz | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | HCMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | PERPENDICULAR | |
Width | 34.545 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |