Datasheets
MC68030CRC33C by:

32-BIT, 33MHz, MICROPROCESSOR, CPGA128, PGA-128

Part Details for MC68030CRC33C by Motorola Mobility LLC

Overview of MC68030CRC33C by Motorola Mobility LLC

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for MC68030CRC33C

Part # Distributor Description Stock Price Buy
Rochester Electronics Microprocessor, 32-Bit, MC68000 Family, 33MHz, HCMOS, CPGA128 RoHS: Compliant Status: Obsolete Min Qty: 1 160
  • 1 $157.9400
  • 25 $154.7800
  • 100 $148.4700
  • 500 $142.1500
  • 1,000 $134.2500
$134.2500 / $157.9400 Buy Now

Part Details for MC68030CRC33C

MC68030CRC33C CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MC68030CRC33C Part Data Attributes:

MC68030CRC33C Motorola Mobility LLC
Buy Now Datasheet
Compare Parts:
MC68030CRC33C Motorola Mobility LLC 32-BIT, 33MHz, MICROPROCESSOR, CPGA128, PGA-128
Part Life Cycle Code Transferred
Ihs Manufacturer MOTOROLA INC
Part Package Code PGA
Package Description PGA,
Pin Count 128
Reach Compliance Code unknown
ECCN Code 3A991.A.2
HTS Code 8542.31.00.01
Address Bus Width 32
Bit Size 32
Boundary Scan NO
Clock Frequency-Max 33 MHz
External Data Bus Width 32
Format FIXED POINT
Integrated Cache YES
JESD-30 Code S-CPGA-P128
Length 34.545 mm
Low Power Mode YES
Number of Terminals 128
Package Body Material CERAMIC, METAL-SEALED COFIRED
Package Code PGA
Package Shape SQUARE
Package Style GRID ARRAY
Qualification Status Not Qualified
Speed 33 MHz
Supply Voltage-Max 5.25 V
Supply Voltage-Min 4.75 V
Supply Voltage-Nom 5 V
Surface Mount NO
Technology HCMOS
Terminal Form PIN/PEG
Terminal Pitch 2.54 mm
Terminal Position PERPENDICULAR
Width 34.545 mm
uPs/uCs/Peripheral ICs Type MICROPROCESSOR

Alternate Parts for MC68030CRC33C

This table gives cross-reference parts and alternative options found for MC68030CRC33C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC68030CRC33C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MC68030CRC33C 32-BIT, 33MHz, MICROPROCESSOR, CPGA128, LEAD FREE, PGA-128 Freescale Semiconductor MC68030CRC33C vs MC68030CRC33C
Part Number Description Manufacturer Compare
MC68030RC20C 32-BIT, 20MHz, MICROPROCESSOR, CPGA128, PGA-128 Motorola Mobility LLC MC68030CRC33C vs MC68030RC20C
MC68030RP25 32-BIT, 25MHz, MICROPROCESSOR, CPGA128, PGA-128 Motorola Mobility LLC MC68030CRC33C vs MC68030RP25
MC68030RC33 32-BIT, 33.33MHz, MICROPROCESSOR, CPGA128, PGA-128 Motorola Mobility LLC MC68030CRC33C vs MC68030RC33
MC68030CRC25C 32-BIT, 25MHz, MICROPROCESSOR, CPGA128, LEAD FREE, PGA-128 Freescale Semiconductor MC68030CRC33C vs MC68030CRC25C
5962-8946401XA 32-BIT, 16MHz, MICROPROCESSOR, PGA128, 1.380 X 1.380 INCH, 0.345 INCH HEIGHT, PGA-128 Freescale Semiconductor MC68030CRC33C vs 5962-8946401XA
MC68030RC50C 32-BIT, 50MHz, MICROPROCESSOR, CPGA128, LEAD FREE, PGA-128 Freescale Semiconductor MC68030CRC33C vs MC68030RC50C
MC68030RP40 32-BIT, 40MHz, MICROPROCESSOR, CPGA128, PGA-128 Motorola Mobility LLC MC68030CRC33C vs MC68030RP40
MC68030CRC33C 32-BIT, 33MHz, MICROPROCESSOR, CPGA128, LEAD FREE, PGA-128 Freescale Semiconductor MC68030CRC33C vs MC68030CRC33C
MC68030RC16C 32-BIT, 16MHz, MICROPROCESSOR, CPGA128, LEAD FREE, PGA-128 Freescale Semiconductor MC68030CRC33C vs MC68030RC16C
MC68030RP20B Microprocessor, 32-Bit, 20MHz, CMOS, CPGA128, PGA-128 Motorola Semiconductor Products MC68030CRC33C vs MC68030RP20B

MC68030CRC33C Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MC68030CRC33C by Motorola Mobility LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MC68030CRC33C by Motorola Mobility LLC

  • Please alert me when MC68030CRC33C inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MC68030CRC33C alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MC68030CRC33C to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MC68030CRC33C alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MC68030CRC33C.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MC68030CRC33C by Motorola Mobility LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: