Part Details for MC68302FC16 by Motorola Mobility LLC
Overview of MC68302FC16 by Motorola Mobility LLC
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC68302FC16
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 5 |
|
$12.3750 | Buy Now |
Part Details for MC68302FC16
MC68302FC16 CAD Models
MC68302FC16 Part Data Attributes
|
MC68302FC16
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MC68302FC16
Motorola Mobility LLC
RISC PROCESSOR, PQFP132, PLASTIC, QFP-132
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | QFP | |
Package Description | BQFP, QFP132,1.2SQ | |
Pin Count | 132 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 23 | |
Bit Size | 32 | |
Boundary Scan | NO | |
Clock Frequency-Max | 16.67 MHz | |
External Data Bus Width | 16 | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQFP-G132 | |
JESD-609 Code | e0 | |
Length | 24.13 mm | |
Low Power Mode | YES | |
Number of Terminals | 132 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Speed | 16.67 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | HCMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.64 mm | |
Terminal Position | QUAD | |
Width | 24.13 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
Alternate Parts for MC68302FC16
This table gives cross-reference parts and alternative options found for MC68302FC16. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC68302FC16, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NG80L960JA-16 | RISC Microprocessor, 32-Bit, 16.67MHz, CMOS, PQFP132, PLASTIC, QFP-132 | Intel Corporation | MC68302FC16 vs NG80L960JA-16 |
UT1750AR16GPCR | RISC Microprocessor, 16-Bit, 16MHz, CMOS, CPGA144, CERAMIC, PGA-144 | Cobham PLC | MC68302FC16 vs UT1750AR16GPCR |
UT1750AR16WSCR | RISC Microprocessor, 16-Bit, 16MHz, CMOS, CQFP132, FP-132 | Cobham PLC | MC68302FC16 vs UT1750AR16WSCR |
5962-0150202VXC | RISC Microprocessor, 32-Bit, 16MHz, CMOS, CPGA144, CERAMIC, PGA-144 | Cobham Semiconductor Solutions | MC68302FC16 vs 5962-0150202VXC |
UT1750AR12GSXR | RISC Microprocessor, 16-Bit, 12MHz, CMOS, CPGA144, PGA-144 | Cobham PLC | MC68302FC16 vs UT1750AR12GSXR |
TS68020MF20 | Microprocessor, 32-Bit, 20MHz, HCMOS, CQFP132, CERAMIC, QFP-132 | Teledyne e2v | MC68302FC16 vs TS68020MF20 |
MC68020FE16E | Microprocessor, 32-Bit, 16.67MHz, HCMOS, CQFP132, CERAMIC, QFP-132 | Rochester Electronics LLC | MC68302FC16 vs MC68020FE16E |
MC68020FC16E | IC,MICROPROCESSOR,32-BIT,CMOS,QFP,132PIN,PLASTIC | Freescale Semiconductor | MC68302FC16 vs MC68020FC16E |
5962-0150201VYX | RISC Microprocessor, 32-Bit, 12MHz, CMOS, QFP-132 | Cobham PLC | MC68302FC16 vs 5962-0150201VYX |
NG80386DX-40S | Microprocessor, 32-Bit, 40MHz, CMOS, PQFP132, PLASTIC, QFP-132 | AMD | MC68302FC16 vs NG80386DX-40S |