Part Details for MC68331CEH25 by NXP Semiconductors
Overview of MC68331CEH25 by NXP Semiconductors
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC68331CEH25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11J9412
|
Newark | Microcontroller Mcu, 32 Bit, Coldfire V1, 25Mhz, Qfp-132, Product Range:Coldfire Family Mc683Xx Series Microcontrollers, Device Core:Coldfire V1, Data Bus Width:32 Bit, Operating Frequency Max:25Mhz, Program Memory Size:- Rohs Compliant: Yes |Nxp MC68331CEH25 Min Qty: 180 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$41.4300 | Buy Now |
DISTI #
MC68331CEH25-ND
|
DigiKey | IC MCU 32BIT ROMLESS 132PQFP Min Qty: 180 Lead time: 13 Weeks Container: Tray | Limited Supply - Call |
|
$39.0582 | Buy Now |
DISTI #
MC68331CEH25
|
Avnet Americas | MCU 32-bit M68300 ColdFire RISC ROMLess 132-Pin PQFP Tray - Trays (Alt: MC68331CEH25) RoHS: Compliant Min Qty: 180 Package Multiple: 180 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$33.0708 / $38.1381 | Buy Now |
DISTI #
841-MC68331CEH25
|
Mouser Electronics | 32-bit Microcontrollers - MCU 32B MCU GPT SIM QSM RoHS: Compliant | 42 |
|
$38.5600 / $55.4400 | Buy Now |
|
Future Electronics | M683xx Series 5.5 V 25 MHz 18 I/O SMT 32-Bit Microcontroller - PQFP-132 RoHS: Compliant pbFree: Yes Min Qty: 180 Package Multiple: 36 Container: Tray | 0Tray |
|
$37.4000 | Buy Now |
|
Bristol Electronics | 32 |
|
RFQ | ||
|
Rochester Electronics | MC68331 - Microcontroller, 32-Bit, MC68000 Family, ROM-less, HCMOS, 132QFP RoHS: Compliant Status: Not Recommended for New Designs Min Qty: 1 | 8 |
|
$36.3700 / $42.7800 | Buy Now |
DISTI #
MC68331CEH25
|
Avnet Americas | MCU 32-bit M68300 ColdFire RISC ROMLess 132-Pin PQFP Tray - Trays (Alt: MC68331CEH25) RoHS: Compliant Min Qty: 180 Package Multiple: 180 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$33.0708 / $38.1381 | Buy Now |
DISTI #
MC68331CEH25
|
Avnet Silica | MCU 32-bit M68300 ColdFire RISC ROMLess 132-Pin PQFP Tray (Alt: MC68331CEH25) RoHS: Compliant Min Qty: 36 Package Multiple: 36 Lead time: 2 Weeks, 1 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MC68331CEH25
|
EBV Elektronik | MCU 32-bit M68300 ColdFire RISC ROMLess 132-Pin PQFP Tray (Alt: MC68331CEH25) RoHS: Compliant Min Qty: 36 Package Multiple: 36 Lead time: 2 Weeks, 1 Days | EBV - 72 |
|
Buy Now |