Part Details for MC68331VFV16 by Freescale Semiconductor
Overview of MC68331VFV16 by Freescale Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC68331VFV16
MC68331VFV16 CAD Models
MC68331VFV16 Part Data Attributes:
|
MC68331VFV16
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MC68331VFV16
Freescale Semiconductor
IC,MICROCONTROLLER,32-BIT,CPU32L CPU,CMOS,QFP,144PIN,PLASTIC
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Reach Compliance Code | unknown | |
Bit Size | 32 | |
CPU Family | CPU32L | |
JESD-609 Code | e0 | |
Number of Terminals | 144 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP144(UNSPEC) | |
Package Style | FLATPACK | |
Power Supplies | 5 V | |
Qualification Status | Not Qualified | |
RAM (bytes) | 80 | |
ROM (words) | 0 | |
Speed | 16 MHz | |
Supply Current-Max | 140 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Position | QUAD |