Microcontrollers and Processors
MC68332ACAG16
Description: 32BIT MCU,2KRAM,TPU,QSM

Overview of MC68332ACAG16 by Freescale Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Renewable Energy Automotive Robotics and Drones

Price & Stock for MC68332ACAG16 by Freescale Semiconductor

Part # Manufacturer Description Stock Price Buy
Quest Components 32-BIT, 16 MHz, MICROCONTROLLER, PQFP144 2
  • 1 $68.5896
$68.5896 Buy Now

CAD Models for MC68332ACAG16 by Freescale Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MC68332ACAG16 by Freescale Semiconductor

MC68332ACAG16
Freescale Semiconductor
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
FREESCALE SEMICONDUCTOR INC
Part Package Code
QFP
Package Description
20 X 20 MM, 1.40 MM HEIGHT, 0.50 MM PITCH, ROHS COMPLIANT, LQFP-144
Pin Count
144
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.31.00.01
Samacsys Manufacturer
NXP
Has ADC
NO
Address Bus Width
24
Bit Size
32
CPU Family
68000
Clock Frequency-Max
16 MHz
DAC Channels
NO
DMA Channels
NO
External Data Bus Width
16
JESD-30 Code
S-PQFP-G144
JESD-609 Code
e3
Length
20 mm
Moisture Sensitivity Level
3
Number of I/O Lines
24
Number of Terminals
144
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
PWM Channels
YES
Package Body Material
PLASTIC/EPOXY
Package Code
LFQFP
Package Equivalence Code
QFP144,.87SQ,20
Package Shape
SQUARE
Package Style
FLATPACK, LOW PROFILE, FINE PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
RAM (bytes)
2048
Seated Height-Max
1.6 mm
Speed
16 MHz
Supply Current-Max
134 mA
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
HCMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
40
Width
20 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER
Want to compare parts?
  1. MC68332ACAG16
    Freescale Semiconductor
    32BIT MCU,2KRAM,TPU,QSM
    VS

Alternate Parts for MC68332ACAG16

This table gives cross-reference parts and alternative options found for MC68332ACAG16. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC68332ACAG16, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MC68332ACPV16B1 MC68332ACPV16B1, TQFP-144 Motorola Mobility LLC MC68332ACAG16 vs MC68332ACPV16B1
MC68332ACPV16B1 MC68332ACPV16B1, TQFP-144 Motorola Semiconductor Products MC68332ACAG16 vs MC68332ACPV16B1
MC68332AVPV16 32-BIT, 16.78MHz, MICROCONTROLLER, PQFP144, PLASTIC, TQFP-144 Motorola Mobility LLC MC68332ACAG16 vs MC68332AVPV16
MC68332ACAG16 32-BIT, 16MHz, MICROCONTROLLER, PQFP144 NXP Semiconductors MC68332ACAG16 vs MC68332ACAG16
MC68332ACAG16 32-BIT, 16MHz, MICROCONTROLLER, PQFP144, 20 X 20 MM, 1.40 MM HEIGHT, 0.50 MM PITCH, ROHS COMPLIANT, LQFP-144 Rochester Electronics LLC MC68332ACAG16 vs MC68332ACAG16
Part Number Description Manufacturer Compare
MC68332GVPV16 32-BIT, 16.78 MHz, MICROCONTROLLER, PQFP144, PLASTIC, LQFP-144 Rochester Electronics LLC MC68332ACAG16 vs MC68332GVPV16
MC68332GCFVV16 32-BIT, 16MHz, MICROCONTROLLER, PQFP144, 20 X 20 MM, 1.40 MM HEIGHT, 0.50 MM PITCH, LQFP-144 Freescale Semiconductor MC68332ACAG16 vs MC68332GCFVV16
SPAKMC332GCFC16 Microcontroller, 32-Bit, 16.78MHz, HCMOS, PQFP132, PLASTIC, QFP-132 Motorola Semiconductor Products MC68332ACAG16 vs SPAKMC332GCFC16
TS68332VA16 Microcontroller, 32-Bit, 16.78MHz, HCMOS, CQFP132, CERQUAD-132 Teledyne e2v MC68332ACAG16 vs TS68332VA16
SPAKMC332AMFV16 32-BIT, 16MHz, MICROCONTROLLER, PQFP144 NXP Semiconductors MC68332ACAG16 vs SPAKMC332AMFV16
SPAKMC332GMPV16 32-BIT, 16MHz, MICROCONTROLLER, PQFP132 NXP Semiconductors MC68332ACAG16 vs SPAKMC332GMPV16
SPAKMC332GMFV16 32-BIT, 16MHz, MICROCONTROLLER, PQFP144, 20 X 20 MM, 1.40 MM HEIGHT, 0.50 MM PITCH, LQFP-144 Freescale Semiconductor MC68332ACAG16 vs SPAKMC332GMFV16
MC68332AMPV16 32-BIT, 16.78MHz, MICROCONTROLLER, PQFP144, PLASTIC, TQFP-144 Motorola Mobility LLC MC68332ACAG16 vs MC68332AMPV16
SPAKMC332GVFV16 32-BIT, 16MHz, MICROCONTROLLER, PQFP144, 20 X 20 MM, 1.40 MM HEIGHT, 0.50 MM PITCH, LQFP-144 Freescale Semiconductor MC68332ACAG16 vs SPAKMC332GVFV16
MC68332GMPV16 Microcontroller, 32-Bit, 16.78MHz, HCMOS, PQFP144, PLASTIC, TQFP-144 Motorola Semiconductor Products MC68332ACAG16 vs MC68332GMPV16

Related Parts for MC68332ACAG16

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MC68332ACAG16 by Freescale Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MC68332ACAG16 by Freescale Semiconductor

Select Manufacturer
Which Manufacturer of MC68332ACAG16 would you like to use for your alert(s)?
  • Please alert me when MC68332ACAG16 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MC68332ACAG16 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MC68332ACAG16 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MC68332ACAG16 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MC68332ACAG16.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MC68332ACAG16 by Freescale Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: