Microcontrollers and Processors
MC68360CFE25
Description: 32-BIT, 25MHz, RISC MICROCONTROLLER, CQFP240, CERAMIC, QFP-240

Overview of MC68360CFE25 by Motorola Mobility LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for MC68360CFE25 by Motorola Mobility LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MC68360CFE25 by Motorola Mobility LLC

MC68360CFE25
Motorola Mobility LLC
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MOTOROLA INC
Part Package Code
QFP
Package Description
FQFP,
Pin Count
240
Reach Compliance Code
unknown
HTS Code
8542.31.00.01
Additional Feature
ALSO OPERATES AT 5 V SUPPLY
Address Bus Width
32
Boundary Scan
YES
Bus Compatibility
68000
Clock Frequency-Max
25 MHz
Communication Protocol
ASYNC, BIT; SYNC, BYTE; SYNC, HDLC; SYNC, SDLC; BISYNC
Data Encoding/Decoding Method
NRZ; NRZI; BIPH-MARK(FM1); BIPH-SPACE(FM0); BIPH-LEVEL(MANCHESTER); DIFF BIPH-LEVEL
Data Transfer Rate-Max
10 MBps
External Data Bus Width
32
JESD-30 Code
S-CQFP-G240
JESD-609 Code
e0
Length
31.305 mm
Low Power Mode
YES
Number of DMA Channels
2
Number of I/O Lines
46
Number of Serial I/Os
4
Number of Terminals
240
On Chip Data RAM Width
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
QFP
Package Equivalence Code
QFP240,1.3SQ,20
Package Shape
SQUARE
Package Style
FLATPACK
Qualification Status
Not Qualified
RAM (words)
2560
Seated Height-Max
4.15 mm
Supply Current-Max
250 mA
Supply Voltage-Max
3.3 V
Supply Voltage-Min
2.7 V
Supply Voltage-Nom
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Width
31.305 mm
uPs/uCs/Peripheral ICs Type
SERIAL IO/COMMUNICATION CONTROLLER, LAN
Want to compare parts?
  1. MC68360CFE25
    Motorola Mobility LLC
    32-BIT, 25MHz, RISC MICROCONTROLLER, CQFP240, CERAMIC, QFP-240
    VS

Related Parts for MC68360CFE25

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MC68360CFE25 by Motorola Mobility LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MC68360CFE25 by Motorola Mobility LLC

Select Manufacturer
Which Manufacturer of MC68360CFE25 would you like to use for your alert(s)?
  • Please alert me when MC68360CFE25 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MC68360CFE25 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MC68360CFE25 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MC68360CFE25 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MC68360CFE25.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MC68360CFE25 by Motorola Mobility LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: