Part Details for MC68B05P2S by Motorola Semiconductor Products
Overview of MC68B05P2S by Motorola Semiconductor Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Healthcare
Renewable Energy
Robotics and Drones
Part Details for MC68B05P2S
MC68B05P2S CAD Models
MC68B05P2S Part Data Attributes:
|
MC68B05P2S
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
MC68B05P2S
Motorola Semiconductor Products
Microcontroller, 8-Bit, MROM, 6805 CPU, 2MHz, NMOS, CDIP28, CERDIP-28
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | DIP, DIP28,.6 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Has ADC | NO | |
Address Bus Width | ||
Bit Size | 8 | |
CPU Family | 6805 | |
Clock Frequency-Max | 8 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | R-CDIP-T28 | |
JESD-609 Code | e0 | |
Length | 37.145 mm | |
Number of I/O Lines | 20 | |
Number of Terminals | 28 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
PWM Channels | NO | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 64 | |
ROM (words) | 1100 | |
ROM Programmability | MROM | |
Seated Height-Max | 5.84 mm | |
Speed | 2 MHz | |
Supply Voltage-Max | 5.75 V | |
Supply Voltage-Min | 5.25 V | |
Supply Voltage-Nom | 5.25 V | |
Surface Mount | NO | |
Technology | NMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for MC68B05P2S
This table gives cross-reference parts and alternative options found for MC68B05P2S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC68B05P2S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC68B05P2S | IC,MICROCONTROLLER,8-BIT,6805 CPU,MOS,DIP,28PIN,CERAMIC | Freescale Semiconductor | MC68B05P2S vs MC68B05P2S |
MC68B05P2S | 8-BIT, MROM, 2MHz, MICROCONTROLLER, CDIP28, CERDIP-28 | Motorola Mobility LLC | MC68B05P2S vs MC68B05P2S |