Part Details for MC68EC030FE25C by Motorola Semiconductor Products
Overview of MC68EC030FE25C by Motorola Semiconductor Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for MC68EC030FE25C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 17 |
|
RFQ | ||
|
Quest Components | 68EC030FE25C | 4 |
|
$50.0000 | Buy Now |
Part Details for MC68EC030FE25C
MC68EC030FE25C CAD Models
MC68EC030FE25C Part Data Attributes
|
MC68EC030FE25C
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
MC68EC030FE25C
Motorola Semiconductor Products
Microprocessor, 32-Bit, 25MHz, HCMOS, CQCC132, CERQUAD-132
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | CERQUAD-132 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Additional Feature | DYNAMIC BUS SIZING;UPTO 9.2 MIPS | |
Address Bus Width | 32 | |
Bit Size | 32 | |
Boundary Scan | NO | |
External Data Bus Width | 32 | |
Format | FIXED POINT | |
Integrated Cache | YES | |
JESD-30 Code | X-CQCC-J132 | |
Low Power Mode | YES | |
Number of Terminals | 132 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCJ | |
Package Shape | UNSPECIFIED | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Speed | 25 MHz | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | HCMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | J BEND | |
Terminal Position | QUAD | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |