Part Details for MC68EC040RC33A by Freescale Semiconductor
Overview of MC68EC040RC33A by Freescale Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for MC68EC040RC33A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | MC68EC040 - 32-Bit Microprocessor, 33MHz, PGA179 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 464 |
|
$168.9700 / $198.7800 | Buy Now |
|
ComSIT USA | RISC Microprocessor, 32-Bit, 33MHz, CMOS, PPGA179 RoHS: Compliant | Europe - 139 |
|
RFQ |
Part Details for MC68EC040RC33A
MC68EC040RC33A CAD Models
MC68EC040RC33A Part Data Attributes:
|
MC68EC040RC33A
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MC68EC040RC33A
Freescale Semiconductor
IC,MICROPROCESSOR,32-BIT,CMOS,PGA,179PIN,PLASTIC
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Reach Compliance Code | unknown | |
Bit Size | 32 | |
JESD-30 Code | S-PPGA-P179 | |
Number of Terminals | 179 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | PGA | |
Package Equivalence Code | PGA179,18X18 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
Speed | 33 MHz | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | PERPENDICULAR | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |