Part Details for MC68EN360AI25VL by NXP Semiconductors
Overview of MC68EN360AI25VL by NXP Semiconductors
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for MC68EN360AI25VL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MC68EN360AI25VL
|
Avnet Americas | MPU M683xx RISC 32-Bit 0.57um 25MHz 240-Pin FQFP Tray - Trays (Alt: MC68EN360AI25VL) RoHS: Compliant Min Qty: 120 Package Multiple: 120 Container: Tray | 0 |
|
$132.3278 / $152.6039 | Buy Now |
DISTI #
MC68EN360AI25VL
|
Avnet Americas | MPU M683xx RISC 32-Bit 0.57um 25MHz 240-Pin FQFP Tray - Trays (Alt: MC68EN360AI25VL) RoHS: Compliant Min Qty: 120 Package Multiple: 120 Container: Tray | 0 |
|
$132.3278 / $152.6039 | Buy Now |
DISTI #
1748984
|
Farnell | MPU, 32BIT, QUICC, ENET, 25MHZ, 240FQFP RoHS: Compliant Min Qty: 24 Lead time: 50 Weeks, 0 Days Container: Each | 0 |
|
$70.1205 | Buy Now |
|
Flip Electronics | Stock, ship today | 2400 |
|
$201.1100 | RFQ |
Part Details for MC68EN360AI25VL
MC68EN360AI25VL CAD Models
MC68EN360AI25VL Part Data Attributes:
|
MC68EN360AI25VL
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MC68EN360AI25VL
NXP Semiconductors
10Mbps, SERIAL COMM CONTROLLER, PQFP240
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | QFP-240 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | NXP | |
Has ADC | NO | |
Additional Feature | ALSO OPERATES AT 3.3 V | |
Address Bus Width | 32 | |
Bit Size | 32 | |
Clock Frequency-Max | 6 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | 32 | |
JESD-30 Code | S-PQFP-G240 | |
JESD-609 Code | e3 | |
Length | 31.305 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 46 | |
Number of Terminals | 240 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | FQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 4.15 mm | |
Speed | 33.34 MHz | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | HCMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 31.305 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for MC68EN360AI25VL
This table gives cross-reference parts and alternative options found for MC68EN360AI25VL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC68EN360AI25VL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC68EN360EM25VL | 4 CHANNEL(S), 10Mbps, LOCAL AREA NETWORK CONTROLLER, PQFP240, PLASTIC, QFP-240 | Freescale Semiconductor | MC68EN360AI25VL vs MC68EN360EM25VL |
MC68EN360AI25VL | 10Mbps, SERIAL COMM CONTROLLER, PQFP240, PLASTIC, QFP-240 | Freescale Semiconductor | MC68EN360AI25VL vs MC68EN360AI25VL |
MC68EN360EM25VL | 4 CHANNEL(S), 10Mbps, LOCAL AREA NETWORK CONTROLLER, PQFP240, PLASTIC, QFP-240 | Motorola Mobility LLC | MC68EN360AI25VL vs MC68EN360EM25VL |