Part Details for MC68EN360AI33L by Freescale Semiconductor
Overview of MC68EN360AI33L by Freescale Semiconductor
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for MC68EN360AI33L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 3 |
|
RFQ | ||
|
Quest Components | RISC MICROCONTROLLER, CMOS, PQFP240 | 1 |
|
$178.1981 | Buy Now |
|
Rochester Electronics | QUICC Communications Controller, CMOS, PQFP240 RoHS: Compliant Status: Obsolete Min Qty: 1 | 37 |
|
$134.4000 / $158.1200 | Buy Now |
|
ComSIT USA | QUAD INTEGRATED COMMUNICATION CONTROLLER RISC Microcontroller, 32-Bit, 33.34MHz, CMOS, PQFP240 RoHS: Not Compliant | Europe - 27 |
|
RFQ |
Part Details for MC68EN360AI33L
MC68EN360AI33L CAD Models
MC68EN360AI33L Part Data Attributes:
|
MC68EN360AI33L
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MC68EN360AI33L
Freescale Semiconductor
QUICC, ETHRN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Part Package Code | QFP | |
Package Description | PLASTIC, QFP-240 | |
Pin Count | 240 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | NXP | |
JESD-30 Code | S-PQFP-G240 | |
JESD-609 Code | e3 | |
Length | 31.305 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 240 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | FQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 4.15 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 31.305 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |