Part Details for MC68EN360RC25C by Motorola Mobility LLC
Overview of MC68EN360RC25C by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for MC68EN360RC25C
MC68EN360RC25C CAD Models
MC68EN360RC25C Part Data Attributes:
|
MC68EN360RC25C
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MC68EN360RC25C
Motorola Mobility LLC
32-BIT, 25MHz, RISC MICROCONTROLLER, CPGA241, PGA-241
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | PGA | |
Package Description | PGA, | |
Pin Count | 241 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Has ADC | NO | |
Address Bus Width | 32 | |
Bit Size | 32 | |
Clock Frequency-Max | 25 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | 32 | |
JESD-30 Code | S-CPGA-P241 | |
Length | 47.245 mm | |
Number of I/O Lines | 46 | |
Number of Terminals | 241 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
PWM Channels | NO | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | PGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.56 mm | |
Speed | 25 MHz | |
Supply Current-Max | 250 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | PERPENDICULAR | |
Width | 47.245 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for MC68EN360RC25C
This table gives cross-reference parts and alternative options found for MC68EN360RC25C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC68EN360RC25C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC68EN360CRC25C | 32-BIT, 25MHz, RISC MICROCONTROLLER, CPGA241, PGA-241 | Motorola Mobility LLC | MC68EN360RC25C vs MC68EN360CRC25C |
MC68EN360RC25C | RISC Microcontroller, 32-Bit, 25MHz, CMOS, CPGA241, PGA-241 | Motorola Semiconductor Products | MC68EN360RC25C vs MC68EN360RC25C |