Part Details for MC68HC000CRC16 by Freescale Semiconductor
Overview of MC68HC000CRC16 by Freescale Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC68HC000CRC16
MC68HC000CRC16 CAD Models
MC68HC000CRC16 Part Data Attributes:
|
MC68HC000CRC16
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MC68HC000CRC16
Freescale Semiconductor
IC,MICROPROCESSOR,32-BIT,CMOS,PGA,68PIN,CERAMIC
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Part Package Code | PGA | |
Package Description | CERAMIC, PGA-68 | |
Pin Count | 68 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 23 | |
Bit Size | 32 | |
Boundary Scan | NO | |
Clock Frequency-Max | 16.67 MHz | |
External Data Bus Width | 16 | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-CPGA-P68 | |
Length | 26.92 mm | |
Low Power Mode | NO | |
Number of Terminals | 68 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | PGA | |
Package Equivalence Code | PGA68,10X10 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.16 mm | |
Speed | 16.67 MHz | |
Supply Current-Max | 50 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | PERPENDICULAR | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 26.92 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
Alternate Parts for MC68HC000CRC16
This table gives cross-reference parts and alternative options found for MC68HC000CRC16. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC68HC000CRC16, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC68HC000IRC16 | Microprocessor, 32-Bit, 16.67MHz, CMOS, CPGA68, CERAMIC, PGA-68 | Motorola Semiconductor Products | MC68HC000CRC16 vs MC68HC000IRC16 |
MC68000CRC12F | Microprocessor, 32-Bit, 16.67MHz, CMOS, CPGA68, CERAMIC, PGA-68 | Motorola Semiconductor Products | MC68HC000CRC16 vs MC68000CRC12F |
MC68010CRC12F | Microprocessor, 32-Bit, 16.67MHz, CMOS, CPGA68, CERAMIC, PGA-68 | Motorola Semiconductor Products | MC68HC000CRC16 vs MC68010CRC12F |
MC68010RC16 | Microprocessor, 32-Bit, 16.67MHz, CMOS, CPGA68, CERAMIC, PGA-68 | Motorola Semiconductor Products | MC68HC000CRC16 vs MC68010RC16 |
MC68HC000IRC12F | 32-BIT, 16.67MHz, MICROPROCESSOR, CPGA68, CERAMIC, PGA-68 | Motorola Mobility LLC | MC68HC000CRC16 vs MC68HC000IRC12F |
MC68010IRC12F | 32-BIT, 16.67MHz, MICROPROCESSOR, CPGA68, CERAMIC, PGA-68 | Motorola Mobility LLC | MC68HC000CRC16 vs MC68010IRC12F |
MC68010IRC16 | 32-BIT, 16.67MHz, MICROPROCESSOR, CPGA68, CERAMIC, PGA-68 | Motorola Mobility LLC | MC68HC000CRC16 vs MC68010IRC16 |
MC68HC000RC12F | IC,MICROPROCESSOR,32-BIT,CMOS,PGA,68PIN,CERAMIC | Freescale Semiconductor | MC68HC000CRC16 vs MC68HC000RC12F |
MC68000RC12F | Microprocessor, 32-Bit, 16.67MHz, CMOS, CPGA68, CERAMIC, PGA-68 | Motorola Semiconductor Products | MC68HC000CRC16 vs MC68000RC12F |
MC68HC000RC16 | 32-BIT, 16.67MHz, MICROPROCESSOR, CPGA68, CERAMIC, PGA-68 | Motorola Mobility LLC | MC68HC000CRC16 vs MC68HC000RC16 |