Part Details for MC68HC000FN10 by Motorola Semiconductor Products
Overview of MC68HC000FN10 by Motorola Semiconductor Products
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC68HC000FN10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 28 |
|
RFQ | ||
|
Quest Components | Microprocessor, 32 Bit, 68 Pin, Plastic, PLCC | 5 |
|
$4.5300 / $9.0600 | Buy Now |
|
Quest Components | Microprocessor, 32 Bit, 68 Pin, Plastic, PLCC | 20 |
|
$8.0000 / $12.0000 | Buy Now |
|
Quest Components | Microprocessor, 32 Bit, 68 Pin, Plastic, PLCC | 12 |
|
$8.0000 / $12.0000 | Buy Now |
|
Quest Components | Microprocessor, 32 Bit, 68 Pin, Plastic, PLCC | 7 |
|
$8.8000 / $12.0000 | Buy Now |
|
Quest Components | Microprocessor, 32 Bit, 68 Pin, Plastic, PLCC | 5 |
|
$19.4000 / $21.8250 | Buy Now |
|
Quest Components | Microprocessor, 32 Bit, 68 Pin, Plastic, PLCC | 4 |
|
$8.8000 / $12.0000 | Buy Now |
Part Details for MC68HC000FN10
MC68HC000FN10 CAD Models
MC68HC000FN10 Part Data Attributes
|
MC68HC000FN10
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
MC68HC000FN10
Motorola Semiconductor Products
Microprocessor, 32-Bit, 10MHz, CMOS, PQCC68, PLASTIC, LCC-68
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | QCCJ, LDCC68,1.0SQ | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 23 | |
Bit Size | 32 | |
Boundary Scan | NO | |
Clock Frequency-Max | 10 MHz | |
External Data Bus Width | 16 | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQCC-J68 | |
JESD-609 Code | e0 | |
Length | 24.2062 mm | |
Low Power Mode | NO | |
Number of DMA Channels | ||
Number of External Interrupts | 7 | |
Number of Serial I/Os | ||
Number of Terminals | 68 | |
On Chip Data RAM Width | ||
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC68,1.0SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
RAM (words) | 0 | |
Seated Height-Max | 4.57 mm | |
Speed | 10 MHz | |
Supply Current-Max | 30 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 24.2062 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |