Part Details for MC68HC001FN16R2 by Motorola Mobility LLC
Overview of MC68HC001FN16R2 by Motorola Mobility LLC
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Transportation and Logistics
Automotive
Price & Stock for MC68HC001FN16R2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Microprocessor, 32-Bit, MC68000 Family, 16.67MHz PQCC68 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 4500 |
|
$16.8800 / $19.8600 | Buy Now |
Part Details for MC68HC001FN16R2
MC68HC001FN16R2 CAD Models
MC68HC001FN16R2 Part Data Attributes
|
MC68HC001FN16R2
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MC68HC001FN16R2
Motorola Mobility LLC
32-BIT, 16.67MHz, MICROPROCESSOR, PQCC68, PLASTIC, LCC-68
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | LCC | |
Package Description | QCCJ, | |
Pin Count | 68 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 24 | |
Bit Size | 32 | |
Boundary Scan | NO | |
Clock Frequency-Max | 16.67 MHz | |
External Data Bus Width | 16 | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQCC-J68 | |
Low Power Mode | NO | |
Number of DMA Channels | ||
Number of External Interrupts | 7 | |
Number of Serial I/Os | ||
Number of Terminals | 68 | |
On Chip Data RAM Width | ||
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
RAM (words) | 0 | |
Speed | 16.67 MHz | |
Supply Current-Max | 50 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | J BEND | |
Terminal Position | QUAD | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
Alternate Parts for MC68HC001FN16R2
This table gives cross-reference parts and alternative options found for MC68HC001FN16R2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC68HC001FN16R2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R80C186XL-20 | 16-BIT, 20MHz, MICROPROCESSOR, CQCC68, CERAMIC, LCC-68 | Intel Corporation | MC68HC001FN16R2 vs R80C186XL-20 |
MC68EC000FN10R2 | 32-BIT, 10MHz, MICROPROCESSOR, PQCC68, PLASTIC, LCC-68 | Motorola Mobility LLC | MC68HC001FN16R2 vs MC68EC000FN10R2 |
TN80L186EA13 | 16-BIT, 13MHz, MICROPROCESSOR, PQCC68, PLASTIC, LCC-68 | Intel Corporation | MC68HC001FN16R2 vs TN80L186EA13 |
TR80C186XL-12 | 16-BIT, 12MHz, MICROPROCESSOR, CQCC68, CERAMIC, LCC-68 | Intel Corporation | MC68HC001FN16R2 vs TR80C186XL-12 |
HD64180RCP-6 | Microprocessor, 8-Bit, 6.17MHz, CMOS, PQCC68, PLASTIC, LCC-68 | Hitachi Ltd | MC68HC001FN16R2 vs HD64180RCP-6 |
MC68EC000FN12FR2 | 32-BIT, 16.67MHz, MICROPROCESSOR, PQCC68, PLASTIC, LCC-68 | Freescale Semiconductor | MC68HC001FN16R2 vs MC68EC000FN12FR2 |
HD64180ZCP-6 | Microprocessor, 8-Bit, 6.17MHz, CMOS, PQCC68, PLASTIC, LCC-68 | Hitachi Ltd | MC68HC001FN16R2 vs HD64180ZCP-6 |
MC68HC000FN12R2 | 32-BIT, 12MHz, MICROPROCESSOR, PQCC68, PLASTIC, LCC-68 | Motorola Mobility LLC | MC68HC001FN16R2 vs MC68HC000FN12R2 |
N80C188XL-25 | 16-BIT, 25MHz, MICROPROCESSOR, PQCC68, PLASTIC, LCC-68 | Intel Corporation | MC68HC001FN16R2 vs N80C188XL-25 |
TN80C188EA13 | 16-BIT, 13MHz, MICROPROCESSOR, PQCC68, PLASTIC, LCC-68 | Intel Corporation | MC68HC001FN16R2 vs TN80C188EA13 |