There are no models available for this part yet.
Overview of MC68HC05P4ADW by Motorola Mobility LLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 4 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 4 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Healthcare
CAD Models for MC68HC05P4ADW by Motorola Mobility LLC
Part Data Attributes for MC68HC05P4ADW by Motorola Mobility LLC
|
|
---|---|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
MOTOROLA INC
|
Part Package Code
|
SOIC
|
Package Description
|
SOP, SOP28,.4
|
Pin Count
|
28
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.31.00.01
|
Has ADC
|
NO
|
Additional Feature
|
ALSO OPERATES AT 3.3V SUPPLY @ 2MHZ
|
Address Bus Width
|
|
Bit Size
|
8
|
CPU Family
|
6805
|
Clock Frequency-Max
|
4.2 MHz
|
DAC Channels
|
NO
|
DMA Channels
|
NO
|
External Data Bus Width
|
|
JESD-30 Code
|
R-PDSO-G28
|
JESD-609 Code
|
e0
|
Length
|
17.9 mm
|
Number of I/O Lines
|
21
|
Number of Terminals
|
28
|
On Chip Program ROM Width
|
8
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
PWM Channels
|
NO
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Equivalence Code
|
SOP28,.4
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Qualification Status
|
Not Qualified
|
RAM (bytes)
|
176
|
ROM (words)
|
4160
|
ROM Programmability
|
MROM
|
Seated Height-Max
|
2.65 mm
|
Speed
|
2.1 MHz
|
Supply Voltage-Max
|
5.5 V
|
Supply Voltage-Min
|
4.5 V
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
YES
|
Technology
|
HCMOS
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Width
|
7.5 mm
|
uPs/uCs/Peripheral ICs Type
|
MICROCONTROLLER
|
Alternate Parts for MC68HC05P4ADW
This table gives cross-reference parts and alternative options found for MC68HC05P4ADW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC68HC05P4ADW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC68HC05P4ADWE | 8-BIT, MROM, 2.1MHz, MICROCONTROLLER, PDSO28, SOIC-28 | Freescale Semiconductor | MC68HC05P4ADW vs MC68HC05P4ADWE |
MC68HC05P4ADWR2 | 8-BIT, MROM, 2.1MHz, MICROCONTROLLER, PDSO28, PLASTIC, SOIC-28 | Motorola Mobility LLC | MC68HC05P4ADW vs MC68HC05P4ADWR2 |
MC68HC05P4ADWR2 | 8-BIT, MROM, 2.1MHz, MICROCONTROLLER, PDSO28, PLASTIC, SOIC-28 | Freescale Semiconductor | MC68HC05P4ADW vs MC68HC05P4ADWR2 |
MC68HC05P4ADW | 8-BIT, MROM, 2.1MHz, MICROCONTROLLER, PDSO28, SOIC-28 | Freescale Semiconductor | MC68HC05P4ADW vs MC68HC05P4ADW |