Part Details for MC68HC11A0FN by Freescale Semiconductor
Overview of MC68HC11A0FN by Freescale Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC68HC11A0FN
MC68HC11A0FN CAD Models
MC68HC11A0FN Part Data Attributes
|
MC68HC11A0FN
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MC68HC11A0FN
Freescale Semiconductor
IC,MICROCONTROLLER,8-BIT,6800 CPU,CMOS,LDCC,52PIN,PLASTIC
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA SEMICONDUCTOR PRODUCTS | |
Package Description | QCCJ, LDCC52,.8SQ | |
Reach Compliance Code | unknown | |
Bit Size | 8 | |
CPU Family | 6800 | |
JESD-30 Code | S-PQCC-J52 | |
Number of Terminals | 52 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC52,.8SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
RAM (bytes) | 256 | |
ROM (words) | 0 | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD |