Part Details for MC68HC11A1CFN3 by Motorola Mobility LLC
Overview of MC68HC11A1CFN3 by Motorola Mobility LLC
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Automotive
Robotics and Drones
Part Details for MC68HC11A1CFN3
MC68HC11A1CFN3 CAD Models
MC68HC11A1CFN3 Part Data Attributes
|
MC68HC11A1CFN3
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MC68HC11A1CFN3
Motorola Mobility LLC
8-BIT, EEPROM, 3MHz, MICROCONTROLLER, PQCC52, PLASTIC, LCC-52
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | LCC | |
Package Description | QCCJ, LDCC52,.8SQ | |
Pin Count | 52 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Additional Feature | CAPTURE/COMPARE UNIT | |
Address Bus Width | 16 | |
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | 6800 | |
Clock Frequency-Max | 12 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 8 | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQCC-J52 | |
JESD-609 Code | e0 | |
Length | 19.1262 mm | |
Low Power Mode | YES | |
Number of DMA Channels | ||
Number of External Interrupts | 2 | |
Number of I/O Lines | 38 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 52 | |
Number of Timers | 1 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC52,.8SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
RAM (words) | 256 | |
ROM (words) | 512 | |
ROM Programmability | EEPROM | |
Seated Height-Max | 4.57 mm | |
Speed | 3 MHz | |
Supply Current-Max | 35 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | HCMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 19.1262 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for MC68HC11A1CFN3
This table gives cross-reference parts and alternative options found for MC68HC11A1CFN3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC68HC11A1CFN3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC68HC11A1MFN | Microcontroller | NXP Semiconductors | MC68HC11A1CFN3 vs MC68HC11A1MFN |
MC68HC11A1MFN2 | 8-BIT, 2MHz, MICROCONTROLLER, PQCC52, PLASTIC, LCC-52 | Motorola Mobility LLC | MC68HC11A1CFN3 vs MC68HC11A1MFN2 |
MC68HC11A1FN | Microcontroller | NXP Semiconductors | MC68HC11A1CFN3 vs MC68HC11A1FN |
MC68HC11A1CFN2 | Microcontroller, 8-Bit, MROM, 2MHz, HCMOS, PQCC52, PLASTIC, LCC-52 | Abilis Systems | MC68HC11A1CFN3 vs MC68HC11A1CFN2 |
MC68HC11A1VFN2 | Microcontroller | NXP Semiconductors | MC68HC11A1CFN3 vs MC68HC11A1VFN2 |
MC68HC11A1CFN | Microcontroller, 8-Bit, EEPROM, 3MHz, CMOS, PQCC52, PLASTIC, LCC-52 | Motorola Semiconductor Products | MC68HC11A1CFN3 vs MC68HC11A1CFN |
MC68HC11A1VFN2 | Microcontroller, 8-Bit, MROM, 2MHz, HCMOS, PQCC52, PLASTIC, LCC-52 | Abilis Systems | MC68HC11A1CFN3 vs MC68HC11A1VFN2 |
MC68HC11A1VFN2 | Microcontroller, 8-Bit, 2MHz, HCMOS, PQCC52, PLASTIC, LCC-52 | Motorola Semiconductor Products | MC68HC11A1CFN3 vs MC68HC11A1VFN2 |
MC68HC11A1MFN2 | Microcontroller, 8-Bit, 2MHz, HCMOS, PQCC52, PLASTIC, LCC-52 | Motorola Semiconductor Products | MC68HC11A1CFN3 vs MC68HC11A1MFN2 |
MC68HC11A1MFN2 | Microcontroller | NXP Semiconductors | MC68HC11A1CFN3 vs MC68HC11A1MFN2 |